Part Details for BZX84C5V1Q-13-F by Diodes Incorporated
Overview of BZX84C5V1Q-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C5V1Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZX84C5V1Q-13-FCT-ND
|
DigiKey | ZENER DIODE SOT23 T&R 10K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9996 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
BZX84C5V1Q-13-F
|
Avnet Americas | Zener Diode 5.1V 350mW 3-Pin SOT-23 Surface Mount T/R - Tape and Reel (Alt: BZX84C5V1Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 250000 Factory Stock |
|
$0.0129 / $0.0152 | Buy Now |
DISTI #
621-BZX84C5V1Q-13-F
|
Mouser Electronics | Zener Diodes Zener Diode SOT23 T&R 10K RoHS: Compliant | 9920 |
|
$0.0180 / $0.2100 | Buy Now |
DISTI #
BZX84C5V1Q-13-F
|
TME | Diode: Zener, 0.35W, 5.1V, SMD, reel,tape, SOT23, single diode Min Qty: 20 | 0 |
|
$0.0145 / $0.0379 | RFQ |
DISTI #
BZX84C5V1Q-13-F
|
Avnet Silica | Zener Diode 5.1V 350mW 3-Pin SOT-23 Surface Mount T/R (Alt: BZX84C5V1Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 300mW 5.1V SOT-23-3 Zener Diodes ROHS | 120 |
|
$0.0309 / $0.0325 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0232 | Buy Now |