-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZX84C5V1CT-ND
|
DigiKey | DIODE ZENER 5.1V 300W SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3430 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
637-BZX84C5V1
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 5.1V, 0.3W, 5% RoHS: Compliant | 4101 |
|
$0.0170 / $0.1500 | Buy Now |
DISTI #
E02:0323_06675056
|
Arrow Electronics | Zener Diode Single 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2434 | Europe - 135000 |
|
$0.0135 / $0.0236 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 5.1V - 0.3W - 5% RoHS: Compliant |
21000 In Stock |
|
$0.0128 / $0.0197 | Buy Now |
DISTI #
84344444
|
Verical | Zener Diode Single 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2434 | Americas - 135000 |
|
$0.0233 | Buy Now |
DISTI #
67587010
|
Verical | Zener Diode Single 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2243 | Americas - 21000 |
|
$0.0179 / $0.0256 | Buy Now |
DISTI #
78440066
|
Verical | Zener Diode Single 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2975 Package Multiple: 25 | Americas - 16425 |
|
$0.0203 / $0.0237 | Buy Now |
DISTI #
BZX84C5V1-DIO
|
TME | Diode: Zener, 0.3W, 5.1V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 16425 |
|
$0.0152 / $0.0369 | Buy Now |
DISTI #
BZX84C5V1
|
IBS Electronics | Zener Diode Single 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0163 / $0.0172 | Buy Now |
DISTI #
C1S205800069349
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 135000 |
|
$0.0143 / $0.0228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C5V1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V1
Diotec Semiconductor AG
Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5V1-T1-LF | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C5V1 vs BZX84C5V1-T1-LF |
BZX84C5V1TRL13 | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C5V1 vs BZX84C5V1TRL13 |
BZX84C5V1-HE3-08 | Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C5V1 vs BZX84C5V1-HE3-08 |
BZX84C5V1 | Zener Diode, 5.1V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C5V1 vs BZX84C5V1 |
BZX84C5V1 | Zener Diode, 5.1V V(Z), 5.8%, 0.35W, | Silicon Standard Corp | BZX84C5V1 vs BZX84C5V1 |
BZX84C5V1TRL | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C5V1 vs BZX84C5V1TRL |
BZX84C5V1TB | Zener Diode, 5.1V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C5V1 vs BZX84C5V1TB |
BZX84C5V1Q-13-F | Zener Diode, 5.1V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V1 vs BZX84C5V1Q-13-F |
BZX84C5V1Q-7-F | Zener Diode, 5.1V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V1 vs BZX84C5V1Q-7-F |
BZX84C5V1-7 | Zener Diode, 5.1V V(Z), 5.88%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V1 vs BZX84C5V1-7 |