BZX84C4V3_D87Z
Description: Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN

Overview of BZX84C4V3_D87Z by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84C4V3_D87Z by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C4V3_D87Z by Fairchild Semiconductor Corporation

BZX84C4V3_D87Z
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
49, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C4V3_D87Z
    Fairchild Semiconductor Corporation
    Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN
    VS

Alternate Parts for BZX84C4V3_D87Z

This table gives cross-reference parts and alternative options found for BZX84C4V3_D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C4V3_D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C4V3TR Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C4V3_D87Z vs BZX84C4V3TR
BZX84C4V3 Zener Diode, 4.3V V(Z), 6.977%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C4V3_D87Z vs BZX84C4V3
BZX84-C4V3/T3 DIODE 4.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C4V3_D87Z vs BZX84-C4V3/T3
BZX84C4V3_R1_00001 Zener Diode, 4.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C4V3_D87Z vs BZX84C4V3_R1_00001
BZX84C4V3_R2_00001 Zener Diode, 4.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C4V3_D87Z vs BZX84C4V3_R2_00001
BZX84C4V3-AU_R1_000A1 Zener Diode, 4.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C4V3_D87Z vs BZX84C4V3-AU_R1_000A1
BZX84C4V3 Zener Diode, 4.3V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84C4V3_D87Z vs BZX84C4V3
BZX84C4V3ET3G 4.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C4V3_D87Z vs BZX84C4V3ET3G
BZX84C4V3-13-F Zener Diode, 4.3V V(Z), 6.98%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C4V3_D87Z vs BZX84C4V3-13-F
BZX84C4V3-G3-08 Zener Diode, 4.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C4V3_D87Z vs BZX84C4V3-G3-08
Part Number Description Manufacturer Compare
BZX84C4V3 Zener Diode, Formosa Microsemi Co Ltd BZX84C4V3_D87Z vs BZX84C4V3
BZX84C4V3_NL Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C4V3_D87Z vs BZX84C4V3_NL
BZX84C4V3-T3 Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C4V3_D87Z vs BZX84C4V3-T3
BZX84C4V3 Zener Diode, 4.3V V(Z), 6.977%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C4V3_D87Z vs BZX84C4V3
BZX84C4V3TR Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C4V3_D87Z vs BZX84C4V3TR
BZX84-C4V3,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C4V3_D87Z vs BZX84-C4V3,215
BZX84C4V3-AU_R1_000A1 Zener Diode, 4.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C4V3_D87Z vs BZX84C4V3-AU_R1_000A1
BZX84-C4V3T/R DIODE 4.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C4V3_D87Z vs BZX84-C4V3T/R
BZX84C4V3Q-7-F Zener Diode, 4.3V V(Z), 6.98%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C4V3_D87Z vs BZX84C4V3Q-7-F
BZX84C4V3-13 Zener Diode, 4.3V V(Z), 6.98%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C4V3_D87Z vs BZX84C4V3-13

Related Parts for BZX84C4V3_D87Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C4V3_D87Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C4V3_D87Z by Fairchild Semiconductor Corporation

  • Please alert me when BZX84C4V3_D87Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C4V3_D87Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C4V3_D87Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C4V3_D87Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C4V3_D87Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C4V3_D87Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: