-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8026
|
Newark | Zener Single Diode, 4.3V, 5%, Sot-23, Zener Voltage Nom:4.3V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84C Series Rohs Compliant: Yes |Nexperia BZX84-C4V3,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 271 |
|
$0.0170 | Buy Now |
DISTI #
93X4182
|
Newark | Zener Single Diode, 4.3 V, 250 Mw, To-236Ab, 3, 150 C Rohs Compliant: Yes |Nexperia BZX84-C4V3,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0300 | Buy Now |
DISTI #
34AH7080
|
Newark | Bzx84-C4V3/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BZX84-C4V3,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0300 | Buy Now |
DISTI #
1727-5036-1-ND
|
DigiKey | DIODE ZENER 4.3V 250MW TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29480 In Stock |
|
$0.0144 / $0.1600 | Buy Now |
DISTI #
BZX84-C4V3,215
|
Avnet Americas | Diode Zener Single 4.3V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-C4V3,215) RoHS: Compliant Min Qty: 69000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 | Buy Now |
DISTI #
771-BZX84-C4V3-T/R
|
Mouser Electronics | Zener Diodes BZX84-C4V3/SOT23/TO-236AB RoHS: Compliant | 32816 |
|
$0.0140 / $0.1400 | Buy Now |
DISTI #
A03:0893_00016834
|
Arrow Electronics | Diode Zener Single 4.3V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2416 | Asia - 54000 |
|
$0.0102 / $0.0158 | Buy Now |
DISTI #
V36:1790_06523623
|
Arrow Electronics | Diode Zener Single 4.3V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2308 | Americas - 51000 |
|
$0.0095 / $0.0143 | Buy Now |
DISTI #
E02:0323_00016834
|
Arrow Electronics | Diode Zener Single 4.3V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2312 | Europe - 27000 |
|
$0.0104 / $0.0161 | Buy Now |
DISTI #
V79:2366_26137649
|
Arrow Electronics | Diode Zener Single 4.3V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6623 Package Multiple: 1 Date Code: 1849 | Americas - 22850 |
|
$0.0151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-C4V3,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-C4V3,215
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1999-05-18 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84-C4V3,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C4V3,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C4V3TR | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84-C4V3,215 vs BZX84C4V3TR |
BZX84C4V3 | Zener Diode, 4.3V V(Z), 6.977%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84-C4V3,215 vs BZX84C4V3 |
BZX84-C4V3/T3 | DIODE 4.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84-C4V3,215 vs BZX84-C4V3/T3 |
BZX84C4V3_R1_00001 | Zener Diode, 4.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84-C4V3,215 vs BZX84C4V3_R1_00001 |
BZX84C4V3_R2_00001 | Zener Diode, 4.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84-C4V3,215 vs BZX84C4V3_R2_00001 |
BZX84C4V3_D87Z | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84-C4V3,215 vs BZX84C4V3_D87Z |
BZX84C4V3-AU_R1_000A1 | Zener Diode, 4.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84-C4V3,215 vs BZX84C4V3-AU_R1_000A1 |
BZX84C4V3 | Zener Diode, 4.3V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BZX84-C4V3,215 vs BZX84C4V3 |
BZX84C4V3ET3G | 4.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84-C4V3,215 vs BZX84C4V3ET3G |
BZX84C4V3-13-F | Zener Diode, 4.3V V(Z), 6.98%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84-C4V3,215 vs BZX84C4V3-13-F |