BZX84C27-13-F
Diodes Incorporated
Description: Zener Diode, 27V V(Z), 7.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of BZX84C27-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for BZX84C27-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C27-13-F by Diodes Incorporated

BZX84C27-13-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
7.04%
Working Test Current
2 mA
Want to compare parts?
  1. BZX84C27-13-F
    Diodes Incorporated
    Zener Diode, 27V V(Z), 7.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C27-13-F

This table gives cross-reference parts and alternative options found for BZX84C27-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C27-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C27-T1 Zener Diode, 27V V(Z), 7.037%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C27-13-F vs BZX84C27-T1
BZX84C27-T1-LF Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C27-13-F vs BZX84C27-T1-LF
BZX84C27-V Zener Diode, 27V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN KEC BZX84C27-13-F vs BZX84C27-V
BZX84C27 Zener Diode, Formosa Microsemi Co Ltd BZX84C27-13-F vs BZX84C27
BZX84C27-HE3-08 Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C27-13-F vs BZX84C27-HE3-08
BZX84C27TA Zener Diode, 27V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C27-13-F vs BZX84C27TA
BZX84C27-G3-08 Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C27-13-F vs BZX84C27-G3-08
BZX84-C27212 27V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C27-13-F vs BZX84-C27212
TBZX84C27 Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, Continental Device India Ltd BZX84C27-13-F vs TBZX84C27
BZX84C27-HE3-18 Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C27-13-F vs BZX84C27-HE3-18
Part Number Description Manufacturer Compare
BZX84C22-7-F Zener Diode, 22V V(Z), 5.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C27-13-F vs BZX84C22-7-F
BZX84C24_NL Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C27-13-F vs BZX84C24_NL
BZX84C27LT1G 250 mW; Zener Diode Voltage Regulator 27 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C27-13-F vs BZX84C27LT1G
BZX84C22-13-F Zener Diode, 22V V(Z), 5.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C27-13-F vs BZX84C22-13-F
BZX84C27_R1_00001 Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C27-13-F vs BZX84C27_R1_00001
BZX84-C27 Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C27-13-F vs BZX84-C27
BZX84C27-HE3-08 Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C27-13-F vs BZX84C27-HE3-08
BZX84C22S-7 Zener Diode, 22V V(Z), 5.67%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BZX84C27-13-F vs BZX84C22S-7
BZX84C22 Zener Diode, 22V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C27-13-F vs BZX84C22
BZX84C27Q-7-F Zener Diode, 27V V(Z), 7.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C27-13-F vs BZX84C27Q-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C27-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C27-13-F by Diodes Incorporated

  • Please alert me when BZX84C27-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C27-13-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C27-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C27-13-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C27-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C27-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: