BZX84C22TRL
Description: Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional

Overview of BZX84C22TRL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84C22TRL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C22TRL by YAGEO Corporation

BZX84C22TRL
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
20 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C22TRL
    YAGEO Corporation
    Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional
    VS

Alternate Parts for BZX84C22TRL

This table gives cross-reference parts and alternative options found for BZX84C22TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C22TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C22 Zener Diode, 22V V(Z), 5%, 0.3W, EIC Semiconductor Inc BZX84C22TRL vs BZX84C22
BZX84C22 Zener Diode, 22V V(Z), 5.67%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C22TRL vs BZX84C22
BZX84-C22TRL Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C22TRL vs BZX84-C22TRL
BZX84C22ET3G 22V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C22TRL vs BZX84C22ET3G
BZX84-C22T/R DIODE 22 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C22TRL vs BZX84-C22T/R
BZX84C22-7 Zener Diode, 22V V(Z), 5.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C22TRL vs BZX84C22-7
BZX84C22-HE3-08 Zener Diode, 22V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C22TRL vs BZX84C22-HE3-08
BZX84C22C Zener Diode, 22V V(Z), 5%, 0.41W PanJit Semiconductor BZX84C22TRL vs BZX84C22C
BZX84C22TRL 22V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C22TRL vs BZX84C22TRL
BZX84C22 22V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C22TRL vs BZX84C22
Part Number Description Manufacturer Compare
BZX84C27-E3-18 Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C22TRL vs BZX84C27-E3-18
BZX84C24D87Z Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C22TRL vs BZX84C24D87Z
BZX84C22TC Zener Diode, 22V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C22TRL vs BZX84C22TC
BZX84C27-13-F Zener Diode, 27V V(Z), 7.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C22TRL vs BZX84C27-13-F
BZX84C22-7-F Zener Diode, 22V V(Z), 5.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C22TRL vs BZX84C22-7-F
BZX84C27-T1 Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C22TRL vs BZX84C27-T1
BZX84C24-TP-HF Zener Diode, 24V V(Z), 5%, 0.35W, Micro Commercial Components BZX84C22TRL vs BZX84C24-TP-HF
BZX84C24ET1 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C22TRL vs BZX84C24ET1
BZX84C22 22V, 0.35W Zener Diode, 3000-REEL onsemi BZX84C22TRL vs BZX84C22
BZX84C24-TP Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C22TRL vs BZX84C24-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C22TRL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C22TRL by YAGEO Corporation

  • Please alert me when BZX84C22TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C22TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C22TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C22TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C22TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C22TRL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: