Part Details for BZX84C20-13-F by Diodes Incorporated
Overview of BZX84C20-13-F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C20-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C20-13-F
|
TME | Diode: Zener, 0.35W, 20V, SMD, reel,tape, SOT23, single diode Min Qty: 20 | 0 |
|
$0.0126 / $0.0381 | RFQ |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT23 | 15000 |
|
$0.0191 / $0.1039 | Buy Now |
Part Details for BZX84C20-13-F
BZX84C20-13-F CAD Models
BZX84C20-13-F Part Data Attributes
|
BZX84C20-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C20-13-F
Diodes Incorporated
Zener Diode, 20V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C20-13-F
This table gives cross-reference parts and alternative options found for BZX84C20-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C20-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C20BK | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C20-13-F vs BZX84C20BK |
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C20-13-F vs BZX84C20 |
BZX84-C20212 | 20V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C20-13-F vs BZX84-C20212 |
BZX84C20 | 20V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C20-13-F vs BZX84C20 |
BZX84C20ET1 | DIODE 20 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | onsemi | BZX84C20-13-F vs BZX84C20ET1 |
BZX84C20TR | Zener Diode, 20V V(Z), Silicon, Unidirectional | Allegro MicroSystems LLC | BZX84C20-13-F vs BZX84C20TR |
BZX84C20 | Zener Diode, 20V V(Z), 6%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C20-13-F vs BZX84C20 |
BZX84C20TRL | 20V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C20-13-F vs BZX84C20TRL |
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C20-13-F vs BZX84C20 |
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BZX84C20-13-F vs BZX84C20 |