-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1054
|
Newark | Zener Single Diode, 20 V, 350 Mw, Sot-23, 6 %, 3, 150 C Rohs Compliant: Yes |Diodes Inc. BZX84C20 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 889 |
|
$0.0320 / $0.1520 | Buy Now |
|
Quest Components | 20 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2400 |
|
$0.0600 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C20
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C20
Diodes Incorporated
Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX84C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C20-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C20 vs BZX84C20-T1-LF |
BZX84C20-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C20 vs BZX84C20-T |
BZX84C20-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C20 vs BZX84C20-GT1 |
BZX84C20Q-13-F | Diodes Incorporated | Check for Price | Zener Diode, 20V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C20 vs BZX84C20Q-13-F |
BZX84C20-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C20 vs BZX84C20-T3 |
BZX84C20C | PanJit Semiconductor | Check for Price | Zener Diode, 20V V(Z), 5%, 0.41W | BZX84C20 vs BZX84C20C |
BZX84-C20-Q | Nexperia | Check for Price | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C20 vs BZX84-C20-Q |
BZX84C20 | Micro Commercial Components | Check for Price | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C20 vs BZX84C20 |
BZX84C20TRL | YAGEO Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C20 vs BZX84C20TRL |
BZX84-C20/G | Nexperia | Check for Price | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C20 vs BZX84-C20/G |