Part Details for BZX84C16LT1 by onsemi
Overview of BZX84C16LT1 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C16LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9375
|
Newark | Diode Zener 16V 225Mw Sot23-3 |Onsemi BZX84C16LT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Bristol Electronics | 22285 |
|
RFQ | ||
|
Bristol Electronics | 1207 |
|
RFQ | ||
|
Bristol Electronics | 1763 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 16 Volt, 5.6%, SOT-23 | 6670 |
|
$0.0218 / $0.0672 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 16 Volt, 5.6%, SOT-23 | 1410 |
|
$0.0399 / $0.1330 | Buy Now |
|
Rochester Electronics | DIODE ZENER 16V 225MW SOT23-3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 74000 |
|
$0.0224 / $0.0263 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 16V 225MW SOT23-3 | 2760 |
|
RFQ |
Part Details for BZX84C16LT1
BZX84C16LT1 CAD Models
BZX84C16LT1 Part Data Attributes
|
BZX84C16LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C16LT1
onsemi
16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C16LT1
This table gives cross-reference parts and alternative options found for BZX84C16LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C16LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C16LT1G | 250 mW; Zener Diode Voltage Regulator 16 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C16LT1 vs BZX84C16LT1G |
BZX84C16TC | Zener Diode, 16V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | BZX84C16LT1 vs BZX84C16TC |
BZX84C16LT3 | 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C16LT1 vs BZX84C16LT3 |
SZBZX84C16LT1G | 250 mW; Zener Diode Voltage Regulator 16 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BZX84C16LT1 vs SZBZX84C16LT1G |
BZX84C16LT3G | 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | BZX84C16LT1 vs BZX84C16LT3G |
BZX84-C16/C | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C16LT1 vs BZX84-C16/C |
933388270215 | Zener Diode, 16.2V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C16LT1 vs 933388270215 |
BZX84-C16,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84C16LT1 vs BZX84-C16,215 |
BZX84-C16/DG | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C16LT1 vs BZX84-C16/DG |
BZX84-C16/B | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C16LT1 vs BZX84-C16/B |