Datasheets
SZBZX84C16LT1G by: onsemi

250 mW; Zener Diode Voltage Regulator 16 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified

Part Details for SZBZX84C16LT1G by onsemi

Overview of SZBZX84C16LT1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Price & Stock for SZBZX84C16LT1G

Part # Distributor Description Stock Price Buy
DISTI # 13AC4019
Newark Zener Diode, Auto, 16V, 0.25W, Sot-23, Zener Voltage Vz Typ:16V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Szbzx84Cxxxlt1G Series, Rohs Compliant: Yes |Onsemi SZBZX84C16LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2113
  • 1 $0.1800
  • 10 $0.1300
  • 25 $0.1060
  • 50 $0.0820
  • 100 $0.0580
  • 250 $0.0520
  • 500 $0.0470
  • 1,000 $0.0410
$0.0410 / $0.1800 Buy Now
DISTI # 76T7494
Newark Zen Sot23 Reg .225W Spcl/ Reel |Onsemi SZBZX84C16LT1G RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0260
  • 18,000 $0.0220
  • 30,000 $0.0190
$0.0190 / $0.0260 Buy Now
DISTI # 13AC6253
Newark Zener Diode, Aec-Q101, 16V, 0.25W, Sot-23, Zener Voltage Nom:16V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi SZBZX84C16LT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1,000 $0.0420
$0.0420 Buy Now
DISTI # SZBZX84C16LT1GOSCT-ND
DigiKey DIODE ZENER 16V 250MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 40000
In Stock
  • 1 $0.1600
  • 10 $0.0970
  • 100 $0.0596
  • 500 $0.0433
  • 1,000 $0.0379
  • 3,000 $0.0311
  • 6,000 $0.0277
  • 9,000 $0.0259
  • 15,000 $0.0239
  • 21,000 $0.0228
  • 30,000 $0.0216
  • 75,000 $0.0191
  • 150,000 $0.0176
  • 300,000 $0.0163
$0.0163 / $0.1600 Buy Now
DISTI # SZBZX84C16LT1G
Avnet Americas Diode Zener Single 16V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C16LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 1338000
  • 3,000 $0.0178
  • 6,000 $0.0173
  • 12,000 $0.0168
  • 18,000 $0.0163
  • 24,000 $0.0158
  • 30,000 $0.0154
  • 300,000 $0.0149
$0.0149 / $0.0178 Buy Now
DISTI # SZBZX84C16LT1G
Avnet Americas Diode Zener Single 16V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C16LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 60,000 $0.0178
  • 120,000 $0.0173
  • 180,000 $0.0168
  • 300,000 $0.0163
  • 600,000 $0.0158
  • 3,000,000 $0.0154
  • 6,000,000 $0.0149
$0.0149 / $0.0178 Buy Now
DISTI # SZBZX84C16LT1G
Avnet Americas Diode Zener Single 16V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C16LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 60,000 $0.0178
  • 120,000 $0.0173
  • 180,000 $0.0168
  • 300,000 $0.0163
  • 600,000 $0.0158
  • 3,000,000 $0.0154
  • 6,000,000 $0.0149
$0.0149 / $0.0178 Buy Now
DISTI # 863-SZBZX84C16LT1G
Mouser Electronics Zener Diodes ZEN REG .250W SPCL RoHS: Compliant 38865
  • 1 $0.1600
  • 10 $0.0970
  • 100 $0.0420
  • 1,000 $0.0360
  • 3,000 $0.0270
  • 9,000 $0.0220
  • 24,000 $0.0210
  • 45,000 $0.0190
  • 99,000 $0.0180
$0.0180 / $0.1600 Buy Now
DISTI # 70300629
RS SZBZX84C16LT1G Zener Diode, 16V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C16LT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.0340
  • 100 $0.0330
  • 150 $0.0310
  • 200 $0.0290
$0.0290 / $0.0340 RFQ
Future Electronics BZX84C16LT1 Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3 AUTO RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.0175
  • 9,000 $0.0168
  • 30,000 $0.0162
  • 60,000 $0.0158
  • 120,000 $0.0151
$0.0151 / $0.0175 Buy Now
Future Electronics BZX84C16LT1 Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3 AUTO RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.0175
  • 9,000 $0.0168
  • 30,000 $0.0162
  • 60,000 $0.0158
  • 120,000 $0.0151
$0.0151 / $0.0175 Buy Now
Future Electronics BZX84C16LT1 Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3 AUTO RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.0175
  • 9,000 $0.0168
  • 30,000 $0.0162
  • 60,000 $0.0158
  • 120,000 $0.0151
$0.0151 / $0.0175 Buy Now
Onlinecomponents.com SZBZX84C16LT1G Zener Diode, 16V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C16LT1G 0
  • 3,000 $0.0182
  • 9,000 $0.0167
  • 27,000 $0.0164
  • 51,000 $0.0160
  • 102,000 $0.0154
  • 150,000 $0.0151
  • 252,000 $0.0149
  • 501,000 $0.0147
$0.0147 / $0.0182 Buy Now
DISTI # 64141816
Verical Diode Zener Single 16V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 2241 Americas - 1445
  • 382 $0.0495
  • 500 $0.0433
  • 1,000 $0.0260
$0.0260 / $0.0495 Buy Now
Bristol Electronics   24000
RFQ
Bristol Electronics   2875
RFQ
Quest Components ZENER DIODE, 16V V(Z), 5.56%, 0.25W, SILICON, UNIDIRECTIONAL, TO-236AB 19200
  • 1 $0.1120
  • 993 $0.0336
  • 11,906 $0.0224
$0.0224 / $0.1120 Buy Now
Quest Components ZENER DIODE, 16V V(Z), 5.56%, 0.25W, SILICON, UNIDIRECTIONAL, TO-236AB 2280
  • 1 $0.1820
  • 70 $0.0819
  • 612 $0.0546
$0.0546 / $0.1820 Buy Now
Quest Components ZENER DIODE, 16V V(Z), 5.56%, 0.25W, SILICON, UNIDIRECTIONAL, TO-236AB 1511
  • 1 $0.0448
  • 113 $0.0336
  • 299 $0.0280
$0.0280 / $0.0448 Buy Now
DISTI # SMC-SZBZX84C16LT1G
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 363
RFQ
DISTI # SZBZX84C16LT1G
Avnet Asia Diode Zener Single 16V 6% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C16LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days 120000
  • 60,000 $0.0198
  • 120,000 $0.0192
  • 180,000 $0.0186
  • 300,000 $0.0180
  • 600,000 $0.0174
  • 1,500,000 $0.0168
  • 3,000,000 $0.0162
$0.0162 / $0.0198 Buy Now
DISTI # SZBZX84C16LT1G
Avnet Silica Diode Zener Single 16V 5% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C16LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Silica - 24000
Buy Now
DISTI # C1S541901332196
Chip1Stop Diode Zener Single 16V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant 1445
  • 25 $0.0960
  • 100 $0.0512
  • 250 $0.0495
  • 500 $0.0433
  • 1,000 $0.0260
$0.0260 / $0.0960 Buy Now
DISTI # C1S541900505917
Chip1Stop Diode Zener Single 16V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant 70
  • 25 $0.0320
$0.0320 Buy Now
DISTI # SZBZX84C16LT1G
EBV Elektronik Diode Zener Single 16V 5% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C16LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days EBV - 15000
Buy Now
New Advantage Corporation SOT23-3/225 mW 16 V �5% Zener Diode Voltage Regulator RoHS: Compliant Min Qty: 1 Package Multiple: 3000 60000
  • 9,000 $0.0266
  • 60,000 $0.0246
$0.0246 / $0.0266 Buy Now
Win Source Electronics DIODE ZENER 16V 250MW SOT23-3 137450
  • 1,725 $0.0290
  • 4,170 $0.0240
  • 6,525 $0.0230
  • 9,095 $0.0220
  • 11,905 $0.0210
  • 15,790 $0.0190
$0.0190 / $0.0290 Buy Now

Part Details for SZBZX84C16LT1G

SZBZX84C16LT1G CAD Models

SZBZX84C16LT1G Part Data Attributes

SZBZX84C16LT1G onsemi
Buy Now Datasheet
Compare Parts:
SZBZX84C16LT1G onsemi 250 mW; Zener Diode Voltage Regulator 16 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description PLASTIC, CASE 318-09, 3 PIN
Pin Count 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 40 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 16 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5.56%
Working Test Current 5 mA

SZBZX84C16LT1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZBZX84C16LT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZBZX84C16LT1G by onsemi

Select Manufacturer
Which Manufacturer of SZBZX84C16LT1G would you like to use for your alert(s)?
  • Please alert me when SZBZX84C16LT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZBZX84C16LT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZBZX84C16LT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZBZX84C16LT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZBZX84C16LT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZBZX84C16LT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: