Part Details for BZX84C10LT1 by onsemi
Overview of BZX84C10LT1 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C10LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11682 |
|
RFQ | ||
|
Bristol Electronics | 1501 |
|
RFQ | ||
|
Bristol Electronics | 2720 |
|
RFQ | ||
|
Bristol Electronics | 12580 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, TO-236AB | 421541 |
|
$0.0176 / $0.0672 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, TO-236AB | 2256 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, TO-236AB | 4088 |
|
$0.0381 / $0.1270 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, TO-236AB | 10064 |
|
$0.0308 / $0.1540 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, TO-236AB | 7025 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, TO-236AB | 560 |
|
$0.0756 / $0.1680 | Buy Now |
Part Details for BZX84C10LT1
BZX84C10LT1 CAD Models
BZX84C10LT1 Part Data Attributes:
|
BZX84C10LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C10LT1
onsemi
250 mW 10 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C10LT1
This table gives cross-reference parts and alternative options found for BZX84C10LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C10LT1 | 10V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C10LT1 vs SZBZX84C10LT1 |
BZX84C10LT3 | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C10LT1 vs BZX84C10LT3 |
BZX84C10L | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C10LT1 vs BZX84C10L |
BZX84-C10 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | BZX84C10LT1 vs BZX84-C10 |
SZBZX84C10LT1G | 250 mW; Zener Diode Voltage Regulator 10 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BZX84C10LT1 vs SZBZX84C10LT1G |
BZX84C10LT1G | 250 mW; Zener Diode Voltage Regulator 10 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C10LT1 vs BZX84C10LT1G |
BZX84C10L | Zener Diode, 10V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C10LT1 vs BZX84C10L |