-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 8.2 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4860
|
Newark | Zener Diode, 8.2V, 0.225W, Sot-23, Zener Voltage Vz Typ:8.2V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:2%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84Bxxxlt1G Series, Rohs Compliant: Yes |Onsemi BZX84B8V2LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4450 |
|
$0.0510 / $0.2020 | Buy Now |
DISTI #
20M3762
|
Newark | Zener Diode, single, Two Terminal,8.2V V(Z),6.1%,sot-23 Rohs Compliant: Yes |Onsemi BZX84B8V2LT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
10N9396
|
Newark | Zener Diode, 225Mw, 8.2V, Sot-23, Zener Voltage Nom:8.2V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84 Series, Qualification:Aec-Q101, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi BZX84B8V2LT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
BZX84B8V2LT1GOSCT-ND
|
DigiKey | DIODE ZENER 8.2V 250MW SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27211 In Stock |
|
$0.0198 / $0.1900 | Buy Now |
DISTI #
BZX84B8V2LT1G
|
Avnet Americas | Diode Zener Single 8.2V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B8V2LT1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 362635 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
BZX84B8V2LT1G
|
Avnet Americas | Diode Zener Single 8.2V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B8V2LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
863-BZX84B8V2LT1G
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 7422 |
|
$0.0220 / $0.1800 | Buy Now |
|
Future Electronics | BZX84B8V2LT1G Series 250 mW 8.2 V 700 nA SMT Zener Voltage Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 51000Reel |
|
$0.0179 / $0.0204 | Buy Now |
|
Future Electronics | BZX84B8V2LT1G Series 250 mW 8.2 V 700 nA SMT Zener Voltage Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0179 / $0.0204 | Buy Now |
|
Onlinecomponents.com | BZX84B8V2LT1G Zener Diode, 8.2V 2% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor BZX84B8V2LT1G | 0 |
|
$0.0182 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84B8V2LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84B8V2LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 8.2 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.95% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84B8V2LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B8V2LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B8V2 | Zener Diode, 8.2V V(Z), 1.95%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84B8V2LT1G vs BZX84B8V2 |
BZX84B8V2TRL13 | Zener Diode, 8.2V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B8V2LT1G vs BZX84B8V2TRL13 |
BZX84B8V2-TP | Zener Diode, 8.2V V(Z), 2%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B8V2LT1G vs BZX84B8V2-TP |
BZX84B8V2TRL | Zener Diode, 8.2V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B8V2LT1G vs BZX84B8V2TRL |
BZX84B8V2_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84B8V2LT1G vs BZX84B8V2_R2_00001 |
BZX84B8V2 | Zener Diode, 8.2V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B8V2LT1G vs BZX84B8V2 |
BZX84B8V2 | 8.2V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX84B8V2LT1G vs BZX84B8V2 |
BZX84B8V2-TP-HF | Zener Diode, 8.2V V(Z), 2%, 0.35W, | Micro Commercial Components | BZX84B8V2LT1G vs BZX84B8V2-TP-HF |
BZX84B8V2TRL | 8.2V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B8V2LT1G vs BZX84B8V2TRL |
BZX84B8V2-E3-18 | Zener Diode, 8.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B8V2LT1G vs BZX84B8V2-E3-18 |