BZX84B8V2
Description: Zener Diode, 8.2V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3

Overview of BZX84B8V2 by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZX84B8V2 by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84B8V2 by Micro Commercial Components

BZX84B8V2
Micro Commercial Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
80 Ω
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Reverse Current-Max
0.0007 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84B8V2
    Micro Commercial Components
    Zener Diode, 8.2V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84B8V2

This table gives cross-reference parts and alternative options found for BZX84B8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84B8V2TRL13 Zener Diode, 8.2V V(Z), 2%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84B8V2 vs BZX84B8V2TRL13
BZX84B8V2-V-GS08 Zener Diode, 8.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B8V2 vs BZX84B8V2-V-GS08
BZX84B8V2-E3-18 Zener Diode, 8.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B8V2 vs BZX84B8V2-E3-18
BZX84B8V2 Zener Diode WEITRON INTERNATIONAL CO., LTD. BZX84B8V2 vs BZX84B8V2
BZX84B8V2LT3G 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 onsemi BZX84B8V2 vs BZX84B8V2LT3G
BZX84B8V2-HE3-08 Zener Diode, 8.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B8V2 vs BZX84B8V2-HE3-08
BZX84B8V2LT3 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84B8V2 vs BZX84B8V2LT3
BZX84-B8V2/T3 DIODE 8.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84B8V2 vs BZX84-B8V2/T3
BZX84B8V2-TP-HF Zener Diode, 8.2V V(Z), 2%, 0.35W, Micro Commercial Components BZX84B8V2 vs BZX84B8V2-TP-HF
BZX84B8V2-AU_R1_000A1 Zener Diode PanJit Semiconductor BZX84B8V2 vs BZX84B8V2-AU_R1_000A1
Part Number Description Manufacturer Compare
BZX84-B8V2/DG/B3 Zener Diode Nexperia BZX84B8V2 vs BZX84-B8V2/DG/B3
BZX84B8V2LT3G 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 onsemi BZX84B8V2 vs BZX84B8V2LT3G
BZX84B8V2TRL13 8.2V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84B8V2 vs BZX84B8V2TRL13
BZX84-B8V2/T3 DIODE 8.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84B8V2 vs BZX84-B8V2/T3
BZX84-B8V2/DG/B3,2 BZX84 series - Voltage regulator diodes TO-236 3-Pin Nexperia BZX84B8V2 vs BZX84-B8V2/DG/B3,2
BZX84B8V2_R2_00001 Zener Diode, PanJit Semiconductor BZX84B8V2 vs BZX84B8V2_R2_00001
BZX84B8V2-E3-18 Zener Diode, 8.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B8V2 vs BZX84B8V2-E3-18
BZX84B8V2-E3-08 Zener Diode, 8.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B8V2 vs BZX84B8V2-E3-08
BZX84-B8V2,235 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84B8V2 vs BZX84-B8V2,235
BZX84-B8V2,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84B8V2 vs BZX84-B8V2,215

Related Parts for BZX84B8V2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84B8V2 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84B8V2 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZX84B8V2 would you like to use for your alert(s)?
  • Please alert me when BZX84B8V2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84B8V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84B8V2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84B8V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84B8V2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84B8V2 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: