Part Details for BZX84B4V7LT1G by onsemi
Overview of BZX84B4V7LT1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84B4V7LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4858
|
Newark | Zener Diode, 4.7V, 0.25W, Sot-23, Zener Voltage Nom:4.7V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Bxxxlt1G Series Rohs Compliant: Yes |Onsemi BZX84B4V7LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7098 |
|
$0.0480 / $0.2220 | Buy Now |
DISTI #
26K3561
|
Newark | Zener Diode, single, Two Terminal,4.7V V(Z),1.9%,sot-23 Rohs Compliant: Yes |Onsemi BZX84B4V7LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now |
DISTI #
BZX84B4V7LT1GOSCT-ND
|
DigiKey | DIODE ZENER 4.7V 250MW SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31822 In Stock |
|
$0.0179 / $0.1500 | Buy Now |
DISTI #
BZX84B4V7LT1G
|
Avnet Americas | ONSBZX84B4V7LT1G - Tape and Reel (Alt: BZX84B4V7LT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
863-BZX84B4V7LT1G
|
Mouser Electronics | Zener Diodes SOT23 3 SNGL CPR RoHS: Compliant | 38320 |
|
$0.0180 / $0.1500 | Buy Now |
|
Future Electronics | BZX84B4V7LT1G Series 4.7 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0189 / $0.0216 | Buy Now |
|
Future Electronics | BZX84B4V7LT1G Series 4.7 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0189 / $0.0216 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.7V, 1.91%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.0224 / $0.0263 | Buy Now |
|
Ameya Holding Limited | BZX84B4V7LT1G Series 4.7 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | 2990 |
|
RFQ | |
DISTI #
BZX84B4V7LT1G
|
Avnet Asia | ONSBZX84B4V7LT1G (Alt: BZX84B4V7LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0168 / $0.0188 | Buy Now |
Part Details for BZX84B4V7LT1G
BZX84B4V7LT1G CAD Models
BZX84B4V7LT1G Part Data Attributes
|
BZX84B4V7LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84B4V7LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 4.7 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.91% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B4V7LT1G
This table gives cross-reference parts and alternative options found for BZX84B4V7LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B4V7LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B4V7LT3 | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84B4V7LT1G vs BZX84B4V7LT3 |
BZX84B4V7LT3G | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | BZX84B4V7LT1G vs BZX84B4V7LT3G |
BZX84B4V7LT1 | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84B4V7LT1G vs BZX84B4V7LT1 |