BZX84-C27
Description: Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional

Overview of BZX84-C27 by TDK Micronas GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZX84-C27 by TDK Micronas GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84-C27 by TDK Micronas GmbH

BZX84-C27
TDK Micronas GmbH
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
300 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
27 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
24.3 mV/°C
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. BZX84-C27
    TDK Micronas GmbH
    Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional
    VS

Alternate Parts for BZX84-C27

This table gives cross-reference parts and alternative options found for BZX84-C27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C27LT1G 250 mW; Zener Diode Voltage Regulator 27 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84-C27 vs BZX84C27LT1G
BZX84-C27,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84-C27 vs BZX84-C27,235
BZX84-C27,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84-C27 vs BZX84-C27,215
BZX84C27LT3 27V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84-C27 vs BZX84C27LT3
BZX84C27 Zener Diode, 27V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Zetex / Diodes Inc BZX84-C27 vs BZX84C27
BZX84C27LT1 250 mW 27 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84-C27 vs BZX84C27LT1
933388320235 DIODE 27 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode NXP Semiconductors BZX84-C27 vs 933388320235
BZX84-C27 Zener Diode, 0.35W, Silicon, Unidirectional Microsemi Corporation BZX84-C27 vs BZX84-C27
SZBZX84C27LT1 DIODE 27 V, 0.225 W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode onsemi BZX84-C27 vs SZBZX84C27LT1
BZX84C27L Zener Diode, 27V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products BZX84-C27 vs BZX84C27L
Part Number Description Manufacturer Compare
BZX84C22-7-F Zener Diode, 22V V(Z), 5.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C27 vs BZX84C22-7-F
BZX84C27-13-F Zener Diode, 27V V(Z), 7.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C27 vs BZX84C27-13-F
BZX84C24_NL Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84-C27 vs BZX84C24_NL
BZX84C27LT1G 250 mW; Zener Diode Voltage Regulator 27 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84-C27 vs BZX84C27LT1G
BZX84C22-13-F Zener Diode, 22V V(Z), 5.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C27 vs BZX84C22-13-F
BZX84C27_R1_00001 Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C27 vs BZX84C27_R1_00001
BZX84-C27 Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C27 vs BZX84-C27
BZX84C27-HE3-08 Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C27 vs BZX84C27-HE3-08
BZX84C22S-7 Zener Diode, 22V V(Z), 5.67%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BZX84-C27 vs BZX84C22S-7
BZX84C22 Zener Diode, 22V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C27 vs BZX84C22

Related Parts for BZX84-C27

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C27 by TDK Micronas GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C27 by TDK Micronas GmbH

  • Please alert me when BZX84-C27 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84-C27 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C27 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84-C27 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C27.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C27 by TDK Micronas GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: