Part Details for BZX84-C16 by NXP Semiconductors
Overview of BZX84-C16 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84-C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 16 Volt, 5%, SOT-23 | 5231 |
|
$0.0189 / $0.0420 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 16 Volt, 5%, SOT-23 | 4448 |
|
$0.0315 / $0.1050 | Buy Now |
DISTI #
SMC-BZX84-C16
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200928 | 12192 |
|
RFQ | |
DISTI #
SMC-BZX84-C16
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201026 | 113 |
|
RFQ | |
DISTI #
SMC-BZX84-C16
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190219 | 375 |
|
RFQ | |
|
Chip Stock | 9000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2378 |
|
$0.2500 / $0.3800 | Buy Now |
|
Win Source Electronics | Zener Diode Single 16V 5% 40Ohm 250mW Automotive 3-Pin SOT-23 | 927000 |
|
$0.0090 / $0.0120 | Buy Now |
Part Details for BZX84-C16
BZX84-C16 CAD Models
BZX84-C16 Part Data Attributes:
|
BZX84-C16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-C16
NXP Semiconductors
DIODE 16 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-C16
This table gives cross-reference parts and alternative options found for BZX84-C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C16 | Zener Diode, 0.35W, Silicon, Unidirectional, | Microsemi Corporation | BZX84-C16 vs BZX84-C16 |
BZX84C16 | Zener Diode, 16V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | BZX84-C16 vs BZX84C16 |
BZX84-C16TRL | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-C16 vs BZX84-C16TRL |
BZX84-C16/AT | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-C16 vs BZX84-C16/AT |
BZX84-C16/DG | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-C16 vs BZX84-C16/DG |
BZX84C16TA | Zener Diode, 16V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | BZX84-C16 vs BZX84C16TA |
BZX84C16LT1 | 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84-C16 vs BZX84C16LT1 |
BZX84C16LT1 | 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84-C16 vs BZX84C16LT1 |
BZX84-C16,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84-C16 vs BZX84-C16,235 |
BZX84-C16/C | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-C16 vs BZX84-C16/C |