BZX84-B16235
Description: 16V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of BZX84-B16235 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZX84-B16235 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84-B16235 by NXP Semiconductors

BZX84-B16235
NXP Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT APPLICABLE
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Temp Coeff-Max
14 mV/°C
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84-B16235
    NXP Semiconductors
    16V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for BZX84-B16235

This table gives cross-reference parts and alternative options found for BZX84-B16235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B16235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84B16LT3 DIODE 16 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode onsemi BZX84-B16235 vs BZX84B16LT3
BZX84-B16 DIODE 16 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-B16235 vs BZX84-B16
BZX84B16LT1 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-B16235 vs BZX84B16LT1
BZX84-B16,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84-B16235 vs BZX84-B16,215
BZX84B16LT1G 250 mW; Zener Diode Voltage Regulator 16 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84-B16235 vs BZX84B16LT1G
Part Number Description Manufacturer Compare
BZX84C13-GT1 Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84-B16235 vs BZX84C13-GT1
BZX84C16S62Z 16V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84-B16235 vs BZX84C16S62Z
BZX84C16 Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84-B16235 vs BZX84C16
BZX84C16-T1 Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84-B16235 vs BZX84C16-T1
BZX84C13S62Z 13V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84-B16235 vs BZX84C13S62Z
BZX84C13GS08 13V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84-B16235 vs BZX84C13GS08
BZX84C16-T3 Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84-B16235 vs BZX84C16-T3
BZX84C13-T3 Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84-B16235 vs BZX84C13-T3
BZX84C13LT3 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84-B16235 vs BZX84C13LT3
933388280215 17.95V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84-B16235 vs 933388280215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-B16235 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-B16235 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX84-B16235 would you like to use for your alert(s)?
  • Please alert me when BZX84-B16235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84-B16235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-B16235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84-B16235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-B16235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-B16235 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: