Diodes
BZX84C13LT3
Description: 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN

Overview of BZX84C13LT3 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZX84C13LT3 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C13LT3 by Motorola Mobility LLC

BZX84C13LT3
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
CASE 318-07
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
11 mV/°C
Voltage Tol-Max
6.415%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C13LT3
    Motorola Mobility LLC
    13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN
    VS

Alternate Parts for BZX84C13LT3

This table gives cross-reference parts and alternative options found for BZX84C13LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C13LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-C13,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C13LT3 vs BZX84-C13,215
BZX84-C13,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C13LT3 vs BZX84-C13,235
BZX84-C13 DIODE 13 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C13LT3 vs BZX84-C13
BZX84C13TA Zener Diode, 13V V(Z), 5%, 0.33W, Silicon, Unidirectional, Zetex / Diodes Inc BZX84C13LT3 vs BZX84C13TA
BZX84C13LT1 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C13LT3 vs BZX84C13LT1
Part Number Description Manufacturer Compare
BZX84C18LT3 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C13LT3 vs BZX84C18LT3
BZX84C13 Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C13LT3 vs BZX84C13
BZX84C13L99Z 13V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C13LT3 vs BZX84C13L99Z
BZX84C13GS08 13V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84C13LT3 vs BZX84C13GS08
BZX84C16LT3 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C13LT3 vs BZX84C16LT3
BZX84C16 16V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C13LT3 vs BZX84C16
BZX84C13 13V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C13LT3 vs BZX84C13
BZX84C13-GT1 Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C13LT3 vs BZX84C13-GT1
BZX84C13LT1 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C13LT3 vs BZX84C13LT1
BZX84C18L99Z 18V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C13LT3 vs BZX84C18L99Z

Related Parts for BZX84C13LT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C13LT3 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C13LT3 by Motorola Mobility LLC

  • Please alert me when BZX84C13LT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C13LT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C13LT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C13LT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C13LT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C13LT3 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: