BZX79C4V7AR2
STMicroelectronics
Description: 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35

Overview of BZX79C4V7AR2 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZX79C4V7AR2 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C4V7AR2 by STMicroelectronics

BZX79C4V7AR2
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Reverse Current-Max
3 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.2 mV/°C
Working Test Current
5 mA
Want to compare parts?
  1. BZX79C4V7AR2
    STMicroelectronics
    4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
    VS

Alternate Parts for BZX79C4V7AR2

This table gives cross-reference parts and alternative options found for BZX79C4V7AR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C4V7AR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX83C4V3TA2 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C4V7AR2 vs BZX83C4V3TA2
BZX83C4V7TA 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C4V7AR2 vs BZX83C4V7TA
TZPT-934.3A Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C4V7AR2 vs TZPT-934.3A
BZX55C4V7AZ1 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C4V7AR2 vs BZX55C4V7AZ1
MTZJT-944.7 Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX79C4V7AR2 vs MTZJT-944.7
TZPT-204.7A Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C4V7AR2 vs TZPT-204.7A
MTZJT-914.3 Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX79C4V7AR2 vs MTZJT-914.3
MTZT-954.3 Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX79C4V7AR2 vs MTZT-954.3
TZPHM4.7A Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C4V7AR2 vs TZPHM4.7A
ZPD4.7RL2 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C4V7AR2 vs ZPD4.7RL2
Part Number Description Manufacturer Compare
TZPHJ4.7A Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C4V7AR2 vs TZPHJ4.7A
BZX55C4V7AZ2 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C4V7AR2 vs BZX55C4V7AZ2
ZPD4.7RL2 Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX79C4V7AR2 vs ZPD4.7RL2
BZX79C4V3AZ2 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C4V7AR2 vs BZX79C4V3AZ2
TZPVL4.3A Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C4V7AR2 vs TZPVL4.3A
BZX55C4V7AZ1 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C4V7AR2 vs BZX55C4V7AZ1
RD4V3EB Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional Continental Device India Ltd BZX79C4V7AR2 vs RD4V3EB
MTZT-774.3 Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX79C4V7AR2 vs MTZT-774.3
ZPD4.7RL2 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C4V7AR2 vs ZPD4.7RL2
BZX55C4V3AZ2 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C4V7AR2 vs BZX55C4V3AZ2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C4V7AR2 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C4V7AR2 by STMicroelectronics

  • Please alert me when BZX79C4V7AR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79C4V7AR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C4V7AR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79C4V7AR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C4V7AR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C4V7AR2 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: