BZX83C4V7TA
Description: 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH

Overview of BZX83C4V7TA by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZX83C4V7TA by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX83C4V7TA by Motorola Mobility LLC

BZX83C4V7TA
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.94 mV/°C
Working Test Current
5 mA
Want to compare parts?
  1. BZX83C4V7TA
    Motorola Mobility LLC
    4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH
    VS

Alternate Parts for BZX83C4V7TA

This table gives cross-reference parts and alternative options found for BZX83C4V7TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX83C4V7TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79C4V3AR1 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX83C4V7TA vs BZX79C4V3AR1
ZPD4.7TA Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX83C4V7TA vs ZPD4.7TA
MTZT-914.7 Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX83C4V7TA vs MTZT-914.7
BZX55C4V3AR2 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX83C4V7TA vs BZX55C4V3AR2
RD4V7EB1 Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional Continental Device India Ltd BZX83C4V7TA vs RD4V7EB1
BZX55C4V7B2 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX83C4V7TA vs BZX55C4V7B2
TZPHD4.3A Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX83C4V7TA vs TZPHD4.3A
TZPHP4.3A Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX83C4V7TA vs TZPHP4.3A
BZX83C4V3TA2 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX83C4V7TA vs BZX83C4V3TA2
TZPT-92AX4.3A Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX83C4V7TA vs TZPT-92AX4.3A
Part Number Description Manufacturer Compare
TZPT-824.3A Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX83C4V7TA vs TZPT-824.3A
TZPT-924.7A Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX83C4V7TA vs TZPT-924.7A
MTZT-734.3 Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX83C4V7TA vs MTZT-734.3
BZX79C4V3AZ2 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX83C4V7TA vs BZX79C4V3AZ2
TZPT-934.7A Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX83C4V7TA vs TZPT-934.7A
TZPT-93X4.7A Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX83C4V7TA vs TZPT-93X4.7A
ZPD4.3RL2 Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX83C4V7TA vs ZPD4.3RL2
MTZJT-944.7 Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX83C4V7TA vs MTZJT-944.7
TZPFV4.3A Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX83C4V7TA vs TZPFV4.3A
ZPD4.7TA2 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX83C4V7TA vs ZPD4.7TA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX83C4V7TA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX83C4V7TA by Motorola Mobility LLC

  • Please alert me when BZX83C4V7TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX83C4V7TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX83C4V7TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX83C4V7TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX83C4V7TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX83C4V7TA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: