BZX79C3V3AR1
STMicroelectronics
Description: 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35

Overview of BZX79C3V3AR1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZX79C3V3AR1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C3V3AR1 by STMicroelectronics

BZX79C3V3AR1
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
Working Test Current
5 mA
Want to compare parts?
  1. BZX79C3V3AR1
    STMicroelectronics
    3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
    VS

Alternate Parts for BZX79C3V3AR1

This table gives cross-reference parts and alternative options found for BZX79C3V3AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C3V3AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79C3V3AZ2 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C3V3AR1 vs BZX79C3V3AZ2
BZX79C3V3AZ1 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C3V3AR1 vs BZX79C3V3AZ1
BZX55C3V6AZ2 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C3V3AR1 vs BZX55C3V6AZ2
ZPD3.3TA2 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C3V3AR1 vs ZPD3.3TA2
BZX83C3V6RL2 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C3V3AR1 vs BZX83C3V6RL2
BZX83C3V3TA2 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C3V3AR1 vs BZX83C3V3TA2
BZX55/C3V9 Zener Diode, 3.9V V(Z), 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc BZX79C3V3AR1 vs BZX55/C3V9
BZX55C3V3AR2 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C3V3AR1 vs BZX55C3V3AR2
ZPD3.3RL2 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C3V3AR1 vs ZPD3.3RL2
BZX55/C3V6 Zener Diode, 3.6V V(Z), 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc BZX79C3V3AR1 vs BZX55/C3V6
Part Number Description Manufacturer Compare
BZX83C3V9TA Zener Diode, 3.9V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX79C3V3AR1 vs BZX83C3V9TA
BZX79C3V6AR2 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C3V3AR1 vs BZX79C3V6AR2
ZPD3.3TA 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C3V3AR1 vs ZPD3.3TA
ZPD3.3RL2 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C3V3AR1 vs ZPD3.3RL2
BZX79C3V9AR2 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C3V3AR1 vs BZX79C3V9AR2
MTZJT-913.3 Zener Diode, 3.3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX79C3V3AR1 vs MTZJT-913.3
BZX55C3V6AZ1 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C3V3AR1 vs BZX55C3V6AZ1
BZX83C3V9TA2 Zener Diode, 3.9V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX79C3V3AR1 vs BZX83C3V9TA2
BZX55C3V9AZ2 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C3V3AR1 vs BZX55C3V9AZ2
MTZJT-953.6 Zener Diode, 3.6V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX79C3V3AR1 vs MTZJT-953.6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C3V3AR1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C3V3AR1 by STMicroelectronics

  • Please alert me when BZX79C3V3AR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX79C3V3AR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C3V3AR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX79C3V3AR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C3V3AR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C3V3AR1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: