There are no models available for this part yet.
Overview of ZPD3.3TA2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for ZPD3.3TA2 by Motorola Mobility LLC
Part Data Attributes for ZPD3.3TA2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3.3 V
|
Reverse Current-Max
|
30 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
-0.99 mV/°C
|
Working Test Current
|
5 mA
|
Alternate Parts for ZPD3.3TA2
This table gives cross-reference parts and alternative options found for ZPD3.3TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD3.3TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C3V3AZ2 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD3.3TA2 vs BZX79C3V3AZ2 |
BZX79C3V3AZ1 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD3.3TA2 vs BZX79C3V3AZ1 |
BZX79C3V3AR1 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD3.3TA2 vs BZX79C3V3AR1 |
BZX55C3V6AZ2 | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD3.3TA2 vs BZX55C3V6AZ2 |
BZX83C3V6RL2 | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD3.3TA2 vs BZX83C3V6RL2 |
BZX83C3V3TA2 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD3.3TA2 vs BZX83C3V3TA2 |
BZX55/C3V9 | Zener Diode, 3.9V V(Z), 0.5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | ZPD3.3TA2 vs BZX55/C3V9 |
BZX55C3V3AR2 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD3.3TA2 vs BZX55C3V3AR2 |
ZPD3.3RL2 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD3.3TA2 vs ZPD3.3RL2 |
BZX55/C3V6 | Zener Diode, 3.6V V(Z), 0.5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | ZPD3.3TA2 vs BZX55/C3V6 |