BZX79C30AZ1
STMicroelectronics
Description: 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35

Overview of BZX79C30AZ1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX79C30AZ1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C30AZ1 by STMicroelectronics

BZX79C30AZ1
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
300 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Reverse Current-Max
0.05 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
29.4 mV/°C
Working Test Current
2 mA
Want to compare parts?
  1. BZX79C30AZ1
    STMicroelectronics
    30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
    VS

Alternate Parts for BZX79C30AZ1

This table gives cross-reference parts and alternative options found for BZX79C30AZ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C30AZ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TZPT-8630A Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C30AZ1 vs TZPT-8630A
TZPVJ30A Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C30AZ1 vs TZPVJ30A
ZPD30TA2 Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products BZX79C30AZ1 vs ZPD30TA2
SJ6335 Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Sensitron Semiconductors BZX79C30AZ1 vs SJ6335
TZPT-2030A Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C30AZ1 vs TZPT-2030A
BZX55C30AR2 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C30AZ1 vs BZX55C30AR2
TZPT-92AX30A Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C30AZ1 vs TZPT-92AX30A
BZX79C30B2 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C30AZ1 vs BZX79C30B2
BZX55C30AZ2 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C30AZ1 vs BZX55C30AZ2
TZPHT30A Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C30AZ1 vs TZPHT30A
Part Number Description Manufacturer Compare
TZPT-92X30A Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C30AZ1 vs TZPT-92X30A
BZX79C30AR1 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C30AZ1 vs BZX79C30AR1
TZPT-9330A Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C30AZ1 vs TZPT-9330A
BZX83C30TA2 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C30AZ1 vs BZX83C30TA2
BZX83C30RL2 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79C30AZ1 vs BZX83C30RL2
TZPT-22Y30A Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C30AZ1 vs TZPT-22Y30A
TZPT-8130A Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-41 ROHM Semiconductor BZX79C30AZ1 vs TZPT-8130A
BZX79C30AR2 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C30AZ1 vs BZX79C30AR2
BZX79C30B2 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C30AZ1 vs BZX79C30B2
TZPFV30A Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX79C30AZ1 vs TZPFV30A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C30AZ1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C30AZ1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of BZX79C30AZ1 would you like to use for your alert(s)?
  • Please alert me when BZX79C30AZ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79C30AZ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C30AZ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79C30AZ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C30AZ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C30AZ1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: