Part Details for BZX79A10TA2 by Motorola Mobility LLC
Overview of BZX79A10TA2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX79A10TA2
BZX79A10TA2 CAD Models
BZX79A10TA2 Part Data Attributes
|
BZX79A10TA2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX79A10TA2
Motorola Mobility LLC
10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 8 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79A10TA2
This table gives cross-reference parts and alternative options found for BZX79A10TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79A10TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55A10-T | Zener Diode, | Micro Commercial Components | BZX79A10TA2 vs BZX55A10-T |
BZX55C10A-35T/R | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX79A10TA2 vs BZX55C10A-35T/R |
BZX55A10-35B | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX79A10TA2 vs BZX55A10-35B |
BZX55C10A-35T/B | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX79A10TA2 vs BZX55C10A-35T/B |
1N6000DRL | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX79A10TA2 vs 1N6000DRL |
BZX55A10-BP | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX79A10TA2 vs BZX55A10-BP |
1N6000DRL2 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX79A10TA2 vs 1N6000DRL2 |
BZX55A10B2 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX79A10TA2 vs BZX55A10B2 |
1N6000DTA2 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX79A10TA2 vs 1N6000DTA2 |
BZX55A10AR1 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX79A10TA2 vs BZX55A10AR1 |