Part Details for 1N6000DRL by Motorola Semiconductor Products
Overview of 1N6000DRL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6000DRL
1N6000DRL CAD Models
1N6000DRL Part Data Attributes
|
1N6000DRL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N6000DRL
Motorola Semiconductor Products
Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6000DRL
This table gives cross-reference parts and alternative options found for 1N6000DRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6000DRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6000DRL2 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N6000DRL vs 1N6000DRL2 |
BZX55A10AZ1 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N6000DRL vs BZX55A10AZ1 |
BZX55A10-BP | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N6000DRL vs BZX55A10-BP |
1N6000DTA2 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N6000DRL vs 1N6000DTA2 |
BZX55C10A-35B | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N6000DRL vs BZX55C10A-35B |
BZX79A10TA2 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Mobility LLC | 1N6000DRL vs BZX79A10TA2 |
BZX55C10A-35 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N6000DRL vs BZX55C10A-35 |
BZX79A10TA | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Semiconductor Products | 1N6000DRL vs BZX79A10TA |
BZX55A10-35B | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N6000DRL vs BZX55A10-35B |
BZX55A10-TR | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N6000DRL vs BZX55A10-TR |