Part Details for BZX55C3V0 by Excel (Suzhou) Semiconductor Co Ltd
Overview of BZX55C3V0 by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX55C3V0
BZX55C3V0 CAD Models
BZX55C3V0 Part Data Attributes
|
BZX55C3V0
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55C3V0
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 3V V(Z), 5%, 0.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C3V0
This table gives cross-reference parts and alternative options found for BZX55C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C3V0-G | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX55C3V0 vs BZX55C3V0-G |
BZX55C3V0-35_R2_10001 | Zener Diode | PanJit Semiconductor | BZX55C3V0 vs BZX55C3V0-35_R2_10001 |
BZX55C3V0 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C3V0 vs BZX55C3V0 |
BZX55C3V0 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Continental Device India Ltd | BZX55C3V0 vs BZX55C3V0 |
BZX55C3V0-35 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55C3V0 vs BZX55C3V0-35 |
BZX55C3V0 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C3V0 vs BZX55C3V0 |
BZX55C3V0-TP | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C3V0 vs BZX55C3V0-TP |
BZX55C3V0-35_AY_10001 | Zener Diode | PanJit Semiconductor | BZX55C3V0 vs BZX55C3V0-35_AY_10001 |
BZX55C3V0-35T/R | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55C3V0 vs BZX55C3V0-35T/R |
BZX55C3V0 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Vishay Semiconductors | BZX55C3V0 vs BZX55C3V0 |