BZX55C3V0 vs BZX55C3V0 feature comparison

BZX55C3V0 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

BZX55C3V0 Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 85 Ω 85 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3 V 3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 13
Pbfree Code No
Rohs Code No
Part Package Code DO-35
Package Description GLASS PACKAGE-2
Pin Count 2
Case Connection ISOLATED
JESD-609 Code e0
Qualification Status Not Qualified
Reverse Current-Max 0.004 µA
Terminal Finish TIN LEAD

Compare BZX55C3V0 with alternatives

Compare BZX55C3V0 with alternatives