Part Details for BZX55C39B2 by STMicroelectronics
Overview of BZX55C39B2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX55C39B2
BZX55C39B2 CAD Models
BZX55C39B2 Part Data Attributes
|
BZX55C39B2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX55C39B2
STMicroelectronics
39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 46.8 mV/°C | |
Working Test Current | 2.5 mA |
Alternate Parts for BZX55C39B2
This table gives cross-reference parts and alternative options found for BZX55C39B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C39B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C43AZ2 | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C39B2 vs BZX79C43AZ2 |
TZPHD43A | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX55C39B2 vs TZPHD43A |
MTZJT-9539 | Zener Diode, 39V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | BZX55C39B2 vs MTZJT-9539 |
BZX55C39AZ2 | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C39B2 vs BZX55C39AZ2 |
BZX55C39AR2 | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C39B2 vs BZX55C39AR2 |
TZPVJ43A | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX55C39B2 vs TZPVJ43A |
BZX79C39AZ2 | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C39B2 vs BZX79C39AZ2 |
TZP43A | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | BZX55C39B2 vs TZP43A |
TZPHL43A | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX55C39B2 vs TZPHL43A |
BZX79C47AR1 | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C39B2 vs BZX79C47AR1 |