Part Details for MTZJT-9539 by ROHM Semiconductor
Overview of MTZJT-9539 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5392-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 18MM, 100MΩ, w/lossy | |
379-5391-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 18MM, 100MΩ, w/lossy |
Part Details for MTZJT-9539
MTZJT-9539 CAD Models
MTZJT-9539 Part Data Attributes
|
MTZJT-9539
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTZJT-9539
ROHM Semiconductor
Zener Diode, 39V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ULTRA COMPACT, GLASS, MINI PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 5 mA |
Alternate Parts for MTZJT-9539
This table gives cross-reference parts and alternative options found for MTZJT-9539. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJT-9539, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C39AZ1 | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | MTZJT-9539 vs BZX55C39AZ1 |
TZPFV39A | Zener Diode, 39V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZJT-9539 vs TZPFV39A |
TZPHL43A | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZJT-9539 vs TZPHL43A |
TZPT-92A39A | Zener Diode, 39V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZJT-9539 vs TZPT-92A39A |
TZPVT39A | Zener Diode, 39V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZJT-9539 vs TZPVT39A |
TZPT-92A43A | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZJT-9539 vs TZPT-92A43A |
BZX79C43AR1 | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | MTZJT-9539 vs BZX79C43AR1 |
TZPT-93X43A | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZJT-9539 vs TZPT-93X43A |
TZPHR43A | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZJT-9539 vs TZPHR43A |
BZX55C43AZ2 | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | MTZJT-9539 vs BZX55C43AZ2 |