Datasheets
BZX55C16 by:

Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for BZX55C16 by Taiwan Semiconductor

Overview of BZX55C16 by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX55C16

Part # Distributor Description Stock Price Buy
DISTI # 1801-BZX55C16TR-ND
DigiKey DO-35, 500MW, 5%, SMALL SIGNAL Z Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0282
  • 30,000 $0.0277
  • 50,000 $0.0249
  • 100,000 $0.0220
  • 250,000 $0.0215
$0.0215 / $0.0282 Buy Now

Part Details for BZX55C16

BZX55C16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX55C16 Part Data Attributes

BZX55C16 Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
BZX55C16 Taiwan Semiconductor Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 16 V
Surface Mount NO
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5.56%
Working Test Current 5 mA

Alternate Parts for BZX55C16

This table gives cross-reference parts and alternative options found for BZX55C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX79C16RR2 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX79C16RR2
BZX79C16RA2 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX79C16RA2
BZX55C16RA1 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX55C16RA1
BZX55C16RR2 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX55C16RR2
BZX55C16RR1 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX55C16RR1
ZPD16-13 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35 Diodes Incorporated BZX55C16 vs ZPD16-13
BZX79C16RR1 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX79C16RR1
BZX79C16B-AP Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX55C16 vs BZX79C16B-AP
Part Number Description Manufacturer Compare
BZX55C16RR2 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX55C16RR2
BZX55C16RA1 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX55C16RA1
BZX79C16RA2 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX79C16RA2
BZX55C16RR1 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX55C16RR1
BZX55C16RA2 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX55C16RA2
BZX79C16RR2 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX79C16RR2
BZX79C16B-AP Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX55C16 vs BZX79C16B-AP
BZX79C16RR1 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16 vs BZX79C16RR1

BZX55C16 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C16 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C16 by Taiwan Semiconductor

  • Please alert me when BZX55C16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C16 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: