Diodes
BZX55C16RA2
Tak Cheong Electronics (Holdings) Co Ltd
Description: Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN

Overview of BZX55C16RA2 by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX55C16RA2 by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C16RA2 by Tak Cheong Electronics (Holdings) Co Ltd

BZX55C16RA2
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5.56%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55C16RA2
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
    VS

Alternate Parts for BZX55C16RA2

This table gives cross-reference parts and alternative options found for BZX55C16RA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C16RA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79C16RR2 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16RA2 vs BZX79C16RR2
ZPD16-13 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35 Diodes Incorporated BZX55C16RA2 vs ZPD16-13
BZX55C16RR1 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16RA2 vs BZX55C16RR1
BZX55C16 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C16RA2 vs BZX55C16
BZX79C16RA2 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16RA2 vs BZX79C16RA2
BZX55C16RA1 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16RA2 vs BZX55C16RA1
BZX79C16B-AP Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX55C16RA2 vs BZX79C16B-AP
BZX79C16B-BP Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX55C16RA2 vs BZX79C16B-BP
BZX79C16RA1 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16RA2 vs BZX79C16RA1
Part Number Description Manufacturer Compare
BZX55C16RA1 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16RA2 vs BZX55C16RA1
ZPD16-13 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35 Diodes Incorporated BZX55C16RA2 vs ZPD16-13
BZX79C16RA1 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16RA2 vs BZX79C16RA1
BZX55C16 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C16RA2 vs BZX55C16
BZX55C16RR1 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16RA2 vs BZX55C16RR1
BZX79C16B-TP Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX55C16RA2 vs BZX79C16B-TP
BZX79C16B-BP Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX55C16RA2 vs BZX79C16B-BP
BZX79C16RA2 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C16RA2 vs BZX79C16RA2
BZX79C16B-AP Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX55C16RA2 vs BZX79C16B-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C16RA2 by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C16RA2 by Tak Cheong Electronics (Holdings) Co Ltd

  • Please alert me when BZX55C16RA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C16RA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C16RA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C16RA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C16RA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C16RA2 by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: