BZX384-C20
Description: Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional

Overview of BZX384-C20 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs

CAD Models for BZX384-C20 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX384-C20 by Nexperia

BZX384-C20
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
R-PDSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX384-C20
    Nexperia
    Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional
    VS

Alternate Parts for BZX384-C20

This table gives cross-reference parts and alternative options found for BZX384-C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX384-C20 Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZX384-C20 vs BZX384-C20
BZT52C20S Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZX384-C20 vs BZT52C20S
CMDZ20BK Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX384-C20 vs CMDZ20BK
RD20SB 20V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPER MINIMOLD PACKAGE-2 Renesas Electronics Corporation BZX384-C20 vs RD20SB
RD20SB-T1 20V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation BZX384-C20 vs RD20SB-T1
CMDZ20BKLEADFREE Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX384-C20 vs CMDZ20BKLEADFREE
BZT52C20S-7 Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZX384-C20 vs BZT52C20S-7
BZT52C20S Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZX384-C20 vs BZT52C20S
BZT52C20S-TP Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZX384-C20 vs BZT52C20S-TP
CMDZ20TR Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX384-C20 vs CMDZ20TR
Part Number Description Manufacturer Compare
BZT52C20S-13 Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZX384-C20 vs BZT52C20S-13
BZT52C20S Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZX384-C20 vs BZT52C20S
BZT52C20S Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZX384-C20 vs BZT52C20S
BZX384-C20 Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZX384-C20 vs BZX384-C20
BZT52C20S Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 Rectron Semiconductor BZX384-C20 vs BZT52C20S
BZT52C20S-TP Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZX384-C20 vs BZT52C20S-TP
CMDZ20TR Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX384-C20 vs CMDZ20TR
BZT52C20S-7 Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZX384-C20 vs BZT52C20S-7
CMDZ20BK Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX384-C20 vs CMDZ20BK
CMDZ20BKLEADFREE Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX384-C20 vs CMDZ20BKLEADFREE

Related Parts for BZX384-C20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX384-C20 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX384-C20 by Nexperia

  • Please alert me when BZX384-C20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX384-C20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX384-C20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX384-C20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX384-C20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX384-C20 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: