BZT52C20S-13
Diodes Incorporated
Description: Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2

Overview of BZT52C20S-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZT52C20S-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C20S-13 by Diodes Incorporated

BZT52C20S-13
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
6%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C20S-13
    Diodes Incorporated
    Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C20S-13

This table gives cross-reference parts and alternative options found for BZT52C20S-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C20S-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD20SB-T2 20V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation BZT52C20S-13 vs RD20SB-T2
CMDZ20BK Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C20S-13 vs CMDZ20BK
RD20SB 20V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPER MINIMOLD PACKAGE-2 Renesas Electronics Corporation BZT52C20S-13 vs RD20SB
CMDZ20TR Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C20S-13 vs CMDZ20TR
BZT52C20S Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C20S-13 vs BZT52C20S
BZT52C20S Zener Diode, 20V V(Z), 6%, 0.2W Jiangsu Changjiang Electronics Technology Co Ltd BZT52C20S-13 vs BZT52C20S
BZX384-C20 Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZT52C20S-13 vs BZX384-C20
BZT52C20S-T Zener Diode, Micro Commercial Components BZT52C20S-13 vs BZT52C20S-T
BZT52C20S-TP Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C20S-13 vs BZT52C20S-TP
RD20SB-T1 20V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation BZT52C20S-13 vs RD20SB-T1
Part Number Description Manufacturer Compare
BZT52C20S Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZT52C20S-13 vs BZT52C20S
CMDZ20TR Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C20S-13 vs CMDZ20TR
BZX384-C20 Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZT52C20S-13 vs BZX384-C20
BZT52C20S-TP Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C20S-13 vs BZT52C20S-TP
RD20SB-T1 20V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation BZT52C20S-13 vs RD20SB-T1
CMDZ20BKLEADFREE Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C20S-13 vs CMDZ20BKLEADFREE
CMDZ20BK Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C20S-13 vs CMDZ20BK
BZT52C20S Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C20S-13 vs BZT52C20S
BZT52C20S Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 Rectron Semiconductor BZT52C20S-13 vs BZT52C20S
BZT52C20S Zener Diode Formosa Microsemi Co Ltd BZT52C20S-13 vs BZT52C20S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C20S-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C20S-13 by Diodes Incorporated

  • Please alert me when BZT52C20S-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C20S-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C20S-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C20S-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C20S-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C20S-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: