-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8910
|
Newark | Tvs Diode, 600W, 28V, Unidir, Do-204Ac, Product Range:Transil Bzw06 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:59V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics BZW06-28 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 593 |
|
$0.0850 | Buy Now |
DISTI #
497-12466-1-ND
|
DigiKey | TVS DO15 28.2V 600W UNIDIR Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3095 In Stock |
|
$0.1034 / $0.4900 | Buy Now |
DISTI #
BZW06-28
|
Avnet Americas | Diode TVS Single Uni-Dir 28.2V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: BZW06-28) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0926 | Buy Now |
DISTI #
511-BZW06-28
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 28V Unidirect RoHS: Compliant | 7550 |
|
$0.1030 / $0.4800 | Buy Now |
|
STMicroelectronics | 600 W, 28 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 7550 |
|
$0.2000 / $0.4700 | Buy Now |
|
Future Electronics | TVS DO-15 UNI 600W - 28.2Vbr - 1 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0908 / $0.0948 | Buy Now |
|
Future Electronics | TVS DO-15 UNI 600W - 28.2Vbr - 1 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0908 / $0.1040 | Buy Now |
|
Future Electronics | TVS DO-15 UNI 600W - 28.2Vbr - 1 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0908 / $0.1040 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
BZW06-28-ST
|
TME | Diode: TVS, 600W, 31.4V, 13.1A, unidirectional, ±5%, DO15, Ammo Pack Min Qty: 1 | 1280 |
|
$0.1270 / $0.3970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW06-28
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-28
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 59 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1000 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BZW06-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-28 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW06-28 vs BZW06-28 |
SA28ARL | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | onsemi | BZW06-28 vs SA28ARL |
BZW04-273B | Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW06-28 vs BZW04-273B |
TVS528E3 | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | BZW06-28 vs TVS528E3 |