Part Details for TVS528E3 by Microchip Technology Inc
Overview of TVS528E3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS528E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0865
|
Newark | Uni-Directional Tvs B-Body Rohs Compliant: Yes |Microchip TVS528E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $10.8000 | Buy Now |
DISTI #
150-TVS528E3-ND
|
DigiKey | TVS DIODE 28VWM 46.5VC B AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8000 | Buy Now |
DISTI #
TVS528E3
|
Avnet Americas | Diode TVS Single Uni-Direction 28V 500W 2-Pin Case B Bag - Bulk (Alt: TVS528E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3900 / $11.6300 | Buy Now |
DISTI #
494-TVS528E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$10.8000 | Order Now |
DISTI #
TVS528E3
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4000 / $16.6200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1300 / $12.2200 | Buy Now |
DISTI #
TVS528E3
|
Avnet Silica | (Alt: TVS528E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TVS528E3
|
EBV Elektronik | (Alt: TVS528E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TVS528E3
TVS528E3 CAD Models
TVS528E3 Part Data Attributes
|
TVS528E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TVS528E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Breakdown Voltage-Min | 30.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for TVS528E3
This table gives cross-reference parts and alternative options found for TVS528E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS528E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW04-28 | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | TVS528E3 vs BZW04-28 |
BZW04-273B | Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-204AL, | General Instrument Corp | TVS528E3 vs BZW04-273B |
BZW04-273B | Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | TVS528E3 vs BZW04-273B |
BZW04-273B | Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | TVS528E3 vs BZW04-273B |
P4KE33A | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TVS528E3 vs P4KE33A |
BZW04-28 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | STMicroelectronics | TVS528E3 vs BZW04-28 |
BZW04-273B | Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | TVS528E3 vs BZW04-273B |
BZW04-28 | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-204AL, | General Instrument Corp | TVS528E3 vs BZW04-28 |
BZW04-28 | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | TVS528E3 vs BZW04-28 |
BZW04-273B | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | STMicroelectronics | TVS528E3 vs BZW04-273B |