Datasheets
BZV90-C13 by:

Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional

Part Details for BZV90-C13 by Nexperia

Overview of BZV90-C13 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for BZV90-C13

BZV90-C13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZV90-C13 Part Data Attributes

BZV90-C13 Nexperia
Buy Now Datasheet
Compare Parts:
BZV90-C13 Nexperia Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description R-PDSO-G4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 1991-04-01
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Reference Standard AEC-Q101; IEC-134
Reference Voltage-Nom 13 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZV90-C13

This table gives cross-reference parts and alternative options found for BZV90-C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90-C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZV90C13 Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C13 vs BZV90C13
BZV90C13TRL13 13V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C13 vs BZV90C13TRL13
934014790115 13V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN NXP Semiconductors BZV90-C13 vs 934014790115
BZV90-C13,115 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90-C13 vs BZV90-C13,115
BZV90C13 13V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN NXP Semiconductors BZV90-C13 vs BZV90C13
BZV90C13TRL13 Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C13 vs BZV90C13TRL13
934014790115 Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90-C13 vs 934014790115
BZV90-C13135 13V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C13 vs BZV90-C13135
BZV90C13TRL Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C13 vs BZV90C13TRL
BZV90-C13T/R DIODE 13 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode NXP Semiconductors BZV90-C13 vs BZV90-C13T/R
Part Number Description Manufacturer Compare
BZV90C13TRL13 13V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C13 vs BZV90C13TRL13
BZV90C13TRL13 Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C13 vs BZV90C13TRL13
934014790115 Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90-C13 vs 934014790115
BZV90-C13T/R DIODE 13 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode NXP Semiconductors BZV90-C13 vs BZV90-C13T/R
BZV90-C13,115 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90-C13 vs BZV90-C13,115
BZV90C13 13V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN NXP Semiconductors BZV90-C13 vs BZV90C13
BZV90-C13135 13V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C13 vs BZV90-C13135
BZV90C13 Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C13 vs BZV90C13
934014790115 13V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN NXP Semiconductors BZV90-C13 vs 934014790115
BZV90C13TRL Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C13 vs BZV90C13TRL

BZV90-C13 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV90-C13 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV90-C13 by Nexperia

Select Manufacturer
Which Manufacturer of BZV90-C13 would you like to use for your alert(s)?
  • Please alert me when BZV90-C13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV90-C13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV90-C13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV90-C13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV90-C13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV90-C13 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: