Part Details for BZV90-C13135 by NXP Semiconductors
Overview of BZV90-C13135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV90-C13135
BZV90-C13135 CAD Models
BZV90-C13135 Part Data Attributes
|
BZV90-C13135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV90-C13135
NXP Semiconductors
13V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 11 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV90-C13135
This table gives cross-reference parts and alternative options found for BZV90-C13135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90-C13135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV90-C13,115 | BZV90 series - Voltage regulator diodes SC-73 4-Pin | NXP Semiconductors | BZV90-C13135 vs BZV90-C13,115 |
BZV90-C13,115 | BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin | Nexperia | BZV90-C13135 vs BZV90-C13,115 |
934014790115 | 13V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN | NXP Semiconductors | BZV90-C13135 vs 934014790115 |
BZV90-C13T/R | DIODE 13 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode | NXP Semiconductors | BZV90-C13135 vs BZV90-C13T/R |
BZV90C13TRL | Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90-C13135 vs BZV90C13TRL |
BZV90C13 | 13V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BZV90-C13135 vs BZV90C13 |
BZV90C13TRL13 | Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90-C13135 vs BZV90C13TRL13 |