-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZV85-C22,113-1727-ND
|
DigiKey | DIODE ZENER 22V 1.3W DO41 Min Qty: 5000 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
BZV85-C22,113-ND
|
DigiKey | DIODE ZENER 22V 1.3W DO41 Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0319 / $0.0457 | Buy Now |
DISTI #
BZV85-C22,113
|
Avnet Americas | Diode Zener Single 22.05V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZV85-C22,113) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0361 / $0.0395 | Buy Now |
DISTI #
771-BZV85-C22113
|
Mouser Electronics | Zener Diodes BZV85-C22/SOD66/DO-41 RoHS: Compliant | 7928 |
|
$0.0310 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0323 | Buy Now |
DISTI #
86096702
|
Verical | Zener Diode Single 22V 5% 25Ohm 1300mW 2-Pin DO-41 T/R Min Qty: 11112 Package Multiple: 1 Date Code: 1901 | Americas - 51168 |
|
$0.0338 | Buy Now |
|
Rochester Electronics | BZV85-C22 - Zener Diode, 22V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 21168 |
|
$0.0270 / $0.0318 | Buy Now |
DISTI #
BZV85-C22.113
|
TME | Diode: Zener, 1/1.3W, 22V, reel,tape, DO41, single diode, 500mA Min Qty: 10 | 1715 |
|
$0.0356 / $0.0873 | Buy Now |
DISTI #
BZV85-C22,113
|
Avnet Silica | Diode Zener Single 22.05V 5% 1.3W 2-Pin DO-41 T/R (Alt: BZV85-C22,113) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZV85-C22,113
|
EBV Elektronik | Diode Zener Single 22.05V 5% 1.3W 2-Pin DO-41 T/R (Alt: BZV85-C22,113) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 25000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C22,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C22,113
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
This table gives cross-reference parts and alternative options found for BZV85-C22,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C22,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933500730133 | NXP Semiconductors | Check for Price | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | BZV85-C22,113 vs 933500730133 |
BZV85-C22,113 | NXP Semiconductors | Check for Price | BZV85 series - Voltage regulator diodes DO-4 2-Pin | BZV85-C22,113 vs BZV85-C22,113 |
933500730113 | Nexperia | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | BZV85-C22,113 vs 933500730113 |
BZV85C22 | NXP Semiconductors | Check for Price | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZV85-C22,113 vs BZV85C22 |
BZV85C22 | Continental Device India Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | BZV85-C22,113 vs BZV85C22 |
BZV85-C22 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB, | BZV85-C22,113 vs BZV85-C22 |
933500730133 | Nexperia | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | BZV85-C22,113 vs 933500730133 |
BZV85-C22 | NXP Semiconductors | Check for Price | DIODE 22 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV85-C22,113 vs BZV85-C22 |
BZV85-C22T/R | NXP Semiconductors | Check for Price | DIODE 22 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV85-C22,113 vs BZV85-C22T/R |