Part Details for BZV58C91 by Promax-Johnton Electronic Corporation
Overview of BZV58C91 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV58C91
BZV58C91 CAD Models
BZV58C91 Part Data Attributes
|
BZV58C91
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
BZV58C91
Promax-Johnton Electronic Corporation
Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 81.9 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 12 mA |
Alternate Parts for BZV58C91
This table gives cross-reference parts and alternative options found for BZV58C91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV58C91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ4791 | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | BZV58C91 vs UZ4791 |
SZN4981LTX | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZV58C91 vs SZN4981LTX |
SZN4981TXV | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZV58C91 vs SZN4981TXV |
SZN4981KTXV | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZV58C91 vs SZN4981KTXV |
UZ4791 | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | BZV58C91 vs UZ4791 |
1N5377B | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | Taitron Components Inc | BZV58C91 vs 1N5377B |
1N4981B | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | International Semiconductor Inc | BZV58C91 vs 1N4981B |
SZN4981S | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZV58C91 vs SZN4981S |
1N5377B | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZV58C91 vs 1N5377B |
1N5377BT/R13 | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZV58C91 vs 1N5377BT/R13 |