Part Details for BZV58C30 by Diotec Semiconductor AG
Overview of BZV58C30 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZV58C30
BZV58C30 CAD Models
BZV58C30 Part Data Attributes
|
BZV58C30
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZV58C30
Diotec Semiconductor AG
Zener Diode, 30V V(Z), 5%, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for BZV58C30
This table gives cross-reference parts and alternative options found for BZV58C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV58C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC5363R7 | Zener Diode, 30V V(Z), 5%, 5W, | Taiwan Semiconductor | BZV58C30 vs 1SMC5363R7 |
BZV58C30 | Zener Diode, 30V V(Z), 5%, 5W, DO-201AE, | Fagor Electrónica | BZV58C30 vs BZV58C30 |