BZV58C30
vs
BZV58C30
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
DIOTEC SEMICONDUCTOR AG
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
|
Dynamic Impedance-Max |
8 Ω
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
5 W
|
|
Reference Voltage-Nom |
30 V
|
|
Surface Mount |
NO
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
40 mA
|
|
Base Number Matches |
1
|
|
|
|
|
Compare BZV58C30 with alternatives