BZV55C4V7
Description: Zener Diode, 4.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of BZV55C4V7 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZV55C4V7 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 99AC3864
Newark Zener Diode, 0.5W, 4.7V, Sod-80C, Zener Voltage Vz Typ:4.7V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-80C, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Multicomp Pro BZV55C4V7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 12665
  • 1 $0.0790
  • 250 $0.0610
  • 500 $0.0550
  • 1,000 $0.0500
  • 5,000 $0.0450
$0.0450 / $0.0790 Buy Now

CAD Models for BZV55C4V7 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C4V7 by SPC Multicomp

BZV55C4V7
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Reference Voltage-Nom
4.7 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. BZV55C4V7
    SPC Multicomp
    Zener Diode, 4.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for BZV55C4V7

This table gives cross-reference parts and alternative options found for BZV55C4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C4V7T1 Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C4V7 vs BZV55C4V7T1
BZV55-C4V7 Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp BZV55C4V7 vs BZV55-C4V7
BZV55-C4V7/T3 DIODE 4.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55C4V7 vs BZV55-C4V7/T3
TZMC4V7GS18 Zener Diode, 4.7V V(Z), 6.383%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors BZV55C4V7 vs TZMC4V7GS18
BZV55C4V7TRL 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55C4V7 vs BZV55C4V7TRL
BZV55C4V7L1 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Taiwan Semiconductor BZV55C4V7 vs BZV55C4V7L1
BZV55C4V7 Zener Diode, 4.7V V(Z), 6.4%, 0.5W, Continental Device India Ltd BZV55C4V7 vs BZV55C4V7
BZV55C4V7 Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation BZV55C4V7 vs BZV55C4V7
BZV55C4V7 Zener Diode HY Electronic Corp BZV55C4V7 vs BZV55C4V7
BZV55-C4V7112 4.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55C4V7 vs BZV55-C4V7112
Part Number Description Manufacturer Compare
BZV55-C4V7,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55C4V7 vs BZV55-C4V7,115
BZV55C4V7T4 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55C4V7 vs BZV55C4V7T4
BZT52C4V7-T1 Zener Diode, 4.7V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZV55C4V7 vs BZT52C4V7-T1
BZV55C4V7L0 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Taiwan Semiconductor BZV55C4V7 vs BZV55C4V7L0
BZV55C4V7L1G Zener Diode, 4.7V V(Z), 5%, 0.5W Taiwan Semiconductor BZV55C4V7 vs BZV55C4V7L1G
BZV55C4V7TRL Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C4V7 vs BZV55C4V7TRL
BZV55C4V7 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C4V7 vs BZV55C4V7
BZV55C4V7TR Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C4V7 vs BZV55C4V7TR
BZT52C4V7-TP Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZV55C4V7 vs BZT52C4V7-TP
BZV55C4V7T4 Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C4V7 vs BZV55C4V7T4

Related Parts for BZV55C4V7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C4V7 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C4V7 by SPC Multicomp

  • Please alert me when BZV55C4V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C4V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C4V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C4V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C4V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C4V7 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: