BZV55C4V7
Description: Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2

Overview of BZV55C4V7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZV55C4V7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C4V7 by Diodes Incorporated

BZV55C4V7
Diodes Incorporated
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
4.7 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
6.38%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55C4V7
    Diodes Incorporated
    Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2
    VS

Alternate Parts for BZV55C4V7

This table gives cross-reference parts and alternative options found for BZV55C4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55-C4V7 Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp BZV55C4V7 vs BZV55-C4V7
BZV55C4V7 Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Lite-On Semiconductor Corporation BZV55C4V7 vs BZV55C4V7
BZV55C4V7-TP Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 Micro Commercial Components BZV55C4V7 vs BZV55C4V7-TP
BZV55C4V7TR13 Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C4V7 vs BZV55C4V7TR13
TZMC4V7GS18 Zener Diode, 4.7V V(Z), 6.383%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors BZV55C4V7 vs TZMC4V7GS18
BZV55C4V7 Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C4V7 vs BZV55C4V7
BZV55C4V7 Zener Diode, 4.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 SPC Multicomp BZV55C4V7 vs BZV55C4V7
BZV55C4V7-T Zener Diode, Micro Commercial Components BZV55C4V7 vs BZV55C4V7-T
BZV55C4V7T3 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55C4V7 vs BZV55C4V7T3
BZV55C4V7 Zener Diode, 4.7V V(Z), 5%, 0.5W, EIC Semiconductor Inc BZV55C4V7 vs BZV55C4V7
Part Number Description Manufacturer Compare
BZV55C4V7T1 Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C4V7 vs BZV55C4V7T1
BZV55C4V7T4 Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C4V7 vs BZV55C4V7T4
BZV55C4V7T3 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55C4V7 vs BZV55C4V7T3
BZV55-C4V7 Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp BZV55C4V7 vs BZV55-C4V7
BZT52C4V7Q-13-F Zener Diode, 4.7V V(Z), 6.38%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZV55C4V7 vs BZT52C4V7Q-13-F
BZV55C4V7 Zener Diode, 4.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 SPC Multicomp BZV55C4V7 vs BZV55C4V7
BZV55-C4V7 Zener Diode, 4.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 Fagor Electrónica BZV55C4V7 vs BZV55-C4V7
BZV55C4V7TR13 Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C4V7 vs BZV55C4V7TR13
BZV55C4V7T1 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55C4V7 vs BZV55C4V7T1
BZV55C4V7FILM 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZV55C4V7 vs BZV55C4V7FILM

Related Parts for BZV55C4V7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C4V7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C4V7 by Diodes Incorporated

  • Please alert me when BZV55C4V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C4V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C4V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C4V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C4V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C4V7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: