Diodes
BZV55C3V0-G
Description: Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2

Overview of BZV55C3V0-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZV55C3V0-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C3V0-G by Sensitron Semiconductors

BZV55C3V0-G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
6.67%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55C3V0-G
    Sensitron Semiconductors
    Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2
    VS

Alternate Parts for BZV55C3V0-G

This table gives cross-reference parts and alternative options found for BZV55C3V0-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C3V0-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55-C3V0,115 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZV55C3V0-G vs BZV55-C3V0,115
BZV55C3V0 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZV55C3V0-G vs BZV55C3V0
933699390135 Zener Diode, 3V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C3V0-G vs 933699390135
BZV55-C3V0/T3 3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZV55C3V0-G vs BZV55-C3V0/T3
BZV55C3V0 Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C3V0-G vs BZV55C3V0
BZV55-C3V0,135 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55C3V0-G vs BZV55-C3V0,135
BZV55-C3V0 Zener Diode, 3V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C3V0-G vs BZV55-C3V0
BZV55C3V0 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C3V0-G vs BZV55C3V0
BZV55C3V0-GT1 Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C3V0-G vs BZV55C3V0-GT1
BZV55-C3V0 Zener Diode, 3V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 Fagor Electrónica BZV55C3V0-G vs BZV55-C3V0
Part Number Description Manufacturer Compare
BZT52C3V0SP DIODE 3 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode Micro Commercial Components BZV55C3V0-G vs BZT52C3V0SP
RD3.0SB-T1 Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group BZV55C3V0-G vs RD3.0SB-T1
MMSZ3V6T1 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC BZV55C3V0-G vs MMSZ3V6T1
BZV55-B3V0,135 3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZV55C3V0-G vs BZV55-B3V0,135
BZT52H-C3V0,135 3V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZV55C3V0-G vs BZT52H-C3V0,135
RD3.6SB-T2 Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group BZV55C3V0-G vs RD3.6SB-T2
BZT52-C3V6-7 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 Diodes Incorporated BZV55C3V0-G vs BZT52-C3V6-7
933699390135 3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZV55C3V0-G vs 933699390135
933827620115 3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZV55C3V0-G vs 933827620115
MMSZ3V0T1 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC BZV55C3V0-G vs MMSZ3V0T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C3V0-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C3V0-G by Sensitron Semiconductors

  • Please alert me when BZV55C3V0-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C3V0-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C3V0-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C3V0-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C3V0-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C3V0-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: