BZT52-C3V6-7
Diodes Incorporated
Description: 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2

Overview of BZT52-C3V6-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZT52-C3V6-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52-C3V6-7 by Diodes Incorporated

BZT52-C3V6-7
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Knee Impedance-Max
500 Ω
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
Voltage Tol-Max
5.56%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52-C3V6-7
    Diodes Incorporated
    3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52-C3V6-7

This table gives cross-reference parts and alternative options found for BZT52-C3V6-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-C3V6-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52-C3V6 Zener Diode, 0.41W, Silicon, Unidirectional, Microsemi Corporation BZT52-C3V6-7 vs BZT52-C3V6
BZT52-C3V6 Zener Diode, 3.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZT52-C3V6-7 vs BZT52-C3V6
Part Number Description Manufacturer Compare
BZT52C3V0SP DIODE 3 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode Micro Commercial Components BZT52-C3V6-7 vs BZT52C3V0SP
RD3.0SB-T1 Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group BZT52-C3V6-7 vs RD3.0SB-T1
MMSZ3V6T1 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC BZT52-C3V6-7 vs MMSZ3V6T1
BZV55C3V0-G Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors BZT52-C3V6-7 vs BZV55C3V0-G
BZV55-B3V0,135 3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZT52-C3V6-7 vs BZV55-B3V0,135
BZT52H-C3V0,135 3V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52-C3V6-7 vs BZT52H-C3V0,135
RD3.6SB-T2 Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group BZT52-C3V6-7 vs RD3.6SB-T2
933699390135 3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZT52-C3V6-7 vs 933699390135
933827620115 3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZT52-C3V6-7 vs 933827620115
MMSZ3V0T1 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC BZT52-C3V6-7 vs MMSZ3V0T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52-C3V6-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52-C3V6-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZT52-C3V6-7 would you like to use for your alert(s)?
  • Please alert me when BZT52-C3V6-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52-C3V6-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52-C3V6-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52-C3V6-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52-C3V6-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52-C3V6-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: