There are no models available for this part yet.
Overview of BZV55C2V7 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BZV55C2V7 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ1503
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip BZV55C2V7 RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5400 | Buy Now | |
DISTI #
BZV55C2V7-ND
|
DigiKey | DIODE ZENER 2.7V DO213AA Min Qty: 323 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5400 | Buy Now | |
DISTI #
BZV55C2V7
|
Avnet Americas | Diode Zener Single 2.7V 7% 2-Pin DO-213AA - Bulk (Alt: BZV55C2V7) RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.7400 | Buy Now | |
DISTI #
494-BZV55C2V7
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5400 / $2.7400 | Order Now | |
DISTI #
BZV55C2V7
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $3.9100 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 127 Package Multiple: 1 | 0 |
|
$2.4500 / $3.0200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.6800 / $3.9100 | Buy Now |
CAD Models for BZV55C2V7 by Microchip Technology Inc
Part Data Attributes for BZV55C2V7 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
7.41%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZV55C2V7
This table gives cross-reference parts and alternative options found for BZV55C2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5227BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZV55C2V7 vs MMBZ5227BLT1G |
MM3Z3V0T1G | 200mW 5% Zener, SOD323 3 V, SOD-323 2 LEAD, 3000-REEL | onsemi | BZV55C2V7 vs MM3Z3V0T1G |
CDLL748A | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55C2V7 vs CDLL748A |
MMSZ4685-G3-08 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZV55C2V7 vs MMSZ4685-G3-08 |
BZT52C3V6LP-7 | Zener Diode, 3.6V V(Z), 5.56%, 0.25W, Silicon, Unidirectional, DFN1006-2, 2 PIN | Diodes Incorporated | BZV55C2V7 vs BZT52C3V6LP-7 |
CDLL4686 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55C2V7 vs CDLL4686 |
CD5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | BZV55C2V7 vs CD5227B |
MMSZ4685-G3-18 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZV55C2V7 vs MMSZ4685-G3-18 |
JAN1N5519D-1 | Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | BZV55C2V7 vs JAN1N5519D-1 |
BZX384C3V0-E3-08 | Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZV55C2V7 vs BZX384C3V0-E3-08 |
Related Parts for BZV55C2V7
-
BZV55C3V0Zener Diodes
-
BR1010Rectifier Diodes
-
BZW04-31HA0GTransient Suppressors
-
TPSD226K025R0100Fixed Capacitors
-
FQP15P12Power Field-Effect Transistors
-
2N2907ASmall Signal Bipolar Transistors
-
ATMEGA16A-AUMicrocontrollers
-
51021-0200Headers and Edge Type Connectors
-
LT1054IS8Switching Regulator or Controllers