BZV55C2V7 vs MMSZ4685-G3-18 feature comparison

BZV55C2V7 Microchip Technology Inc

Buy Now Datasheet

MMSZ4685-G3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 11 Weeks
Samacsys Manufacturer Microchip Vishay
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.7 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 7.41% 5%
Working Test Current 5 mA 0.05 mA
Base Number Matches 2 1
Pbfree Code Yes
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare BZV55C2V7 with alternatives

Compare MMSZ4685-G3-18 with alternatives