Part Details for BZV55C24T1 by Motorola Semiconductor Products
Overview of BZV55C24T1 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C24T1
BZV55C24T1 CAD Models
BZV55C24T1 Part Data Attributes
|
BZV55C24T1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZV55C24T1
Motorola Semiconductor Products
Zener Diode, 24V V(Z), 6.25%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LELF-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 6.25% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C24T1
This table gives cross-reference parts and alternative options found for BZV55C24T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C24T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C24-T1 | Zener Diode, 24.2V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C24T1 vs BZV55C24-T1 |
BZV55-C24 | Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55C24T1 vs BZV55-C24 |
BZV55C24TR13 | Zener Diode, 24V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C24T1 vs BZV55C24TR13 |
BZV55C24 | Zener Diode, 24V V(Z), 4.6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | BZV55C24T1 vs BZV55C24 |
BZV55C24T4 | Zener Diode, 24V V(Z), 6.25%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C24T1 vs BZV55C24T4 |
BZV55C24 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C24T1 vs BZV55C24 |
BZV55C24 | Zener Diode, 24.2V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55C24T1 vs BZV55C24 |
BZV55C24 | Zener Diode, 24.2V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55C24T1 vs BZV55C24 |
933699610135 | Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C24T1 vs 933699610135 |
BZV55C24 | Zener Diode, 24.2V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C24T1 vs BZV55C24 |