BZV55C24T1
vs
BZV55C24
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MOTOROLA INC
|
HY ELECTRONIC CORP
|
Package Description |
O-LELF-N2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
JESD-30 Code |
O-LELF-N2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
24 V
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
END
|
|
Voltage Tol-Max |
6.25%
|
|
Working Test Current |
5 mA
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BZV55C24T1 with alternatives
Compare BZV55C24 with alternatives