Datasheets
BZV55-C10/T3 by:

DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode

Part Details for BZV55-C10/T3 by NXP Semiconductors

Overview of BZV55-C10/T3 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZV55-C10/T3

BZV55-C10/T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZV55-C10/T3 Part Data Attributes

BZV55-C10/T3 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BZV55-C10/T3 NXP Semiconductors DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V
Reverse Current-Max 0.2 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 8 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZV55-C10/T3

This table gives cross-reference parts and alternative options found for BZV55-C10/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C10/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZV55-C10112 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55-C10/T3 vs BZV55-C10112
BZV55C10 Zener Diode HY Electronic Corp BZV55-C10/T3 vs BZV55C10
BZV55C10 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55-C10/T3 vs BZV55C10
BZV55C10-T1 Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55-C10/T3 vs BZV55C10-T1
BZV55-C10 Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55-C10/T3 vs BZV55-C10
BZV55-C10,135 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55-C10/T3 vs BZV55-C10,135
BZV55C10BSB Zener Diode, 10V V(Z), 2.17%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Rectron Semiconductor BZV55-C10/T3 vs BZV55C10BSB
BZV55C10TRL 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55-C10/T3 vs BZV55C10TRL
BZV55C10 Zener Diode, 10V V(Z), 3.09%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Lite-On Semiconductor Corporation BZV55-C10/T3 vs BZV55C10
BZV55C10 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55-C10/T3 vs BZV55C10
Part Number Description Manufacturer Compare
BZV55-C10,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55-C10/T3 vs BZV55-C10,115
BZV55C10TR Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55-C10/T3 vs BZV55C10TR
SZ25B10SMSTX Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) BZV55-C10/T3 vs SZ25B10SMSTX
SZ25B10SM-S Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN Solid State Devices Inc (SSDI) BZV55-C10/T3 vs SZ25B10SM-S
BZT52C10-E3-18 Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZV55-C10/T3 vs BZT52C10-E3-18
BZT52C10-13-F Zener Diode, 10V V(Z), 6%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZV55-C10/T3 vs BZT52C10-13-F
SZ25B10SMSTXV Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) BZV55-C10/T3 vs SZ25B10SMSTXV
BZT52C10 Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor BZV55-C10/T3 vs BZT52C10
BZV55C10BSA Zener Diode, 10V V(Z), 2.13%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Rectron Semiconductor BZV55-C10/T3 vs BZV55C10BSA
BZT52C10+ Zener Diode, SPC Multicomp BZV55-C10/T3 vs BZT52C10+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55-C10/T3 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55-C10/T3 by NXP Semiconductors

  • Please alert me when BZV55-C10/T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZV55-C10/T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55-C10/T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZV55-C10/T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55-C10/T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55-C10/T3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: